Leaded MLCC Multilayer Ceramic Capacitors:

38 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143780

RoHS

Each
1+
HK$4.890
10+
HK$3.290
50+
HK$2.770
100+
HK$2.250
200+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4143782

RoHS

Each
1+
HK$6.910
10+
HK$4.670
50+
HK$4.020
100+
HK$3.370
200+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4143709

RoHS

Each
1+
HK$4.360
10+
HK$2.860
50+
HK$2.440
100+
HK$2.020
200+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
3416594

RoHS

Each
5+
HK$5.270
50+
HK$3.500
250+
HK$2.540
500+
HK$2.310
1000+
HK$2.200
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
2752832

RoHS

Each
10+
HK$5.710
50+
HK$4.900
100+
HK$4.090
500+
HK$4.020
1500+
HK$2.920
More Pricing...
Min: 10 / Mult: 10
0.1µF
200V
± 5%
Radial Leaded
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
150°C
AEC-Q200
3772371

RoHS

Each
1+
HK$2.390
10+
HK$1.430
50+
HK$1.350
100+
HK$1.270
200+
HK$0.989
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
2752831

RoHS

Each
1+
HK$9.050
10+
HK$5.820
100+
HK$4.170
500+
HK$4.110
1000+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 5%
Radial Leaded
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
150°C
AEC-Q200
2752830

RoHS

Each
1+
HK$5.430
10+
HK$3.560
100+
HK$3.210
500+
HK$3.150
1000+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
0.015µF
100V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
3013906

RoHS

Each
1+
HK$3.020
2+
HK$2.350
3+
HK$2.000
5+
HK$1.690
10+
HK$1.530
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
150°C
AEC-Q200
2752829

RoHS

Each
1+
HK$5.100
10+
HK$3.170
100+
HK$2.180
500+
HK$2.070
1000+
HK$1.660
More Pricing...
Min: 1 / Mult: 1
1000pF
25V
± 5%
Radial Leaded
X8R
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
150°C
AEC-Q200
2798575

RoHS

Each
10+
HK$3.620
200+
HK$2.590
600+
HK$2.400
1000+
HK$2.390
2000+
HK$2.340
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Axial Leaded
X8R
-
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
150°C
AEC-Q200
3416486

RoHS

Each
1+
HK$2.550
10+
HK$1.500
50+
HK$1.380
100+
HK$1.250
200+
HK$1.010
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
3618877

RoHS

Each
1+
HK$2.550
10+
HK$1.500
50+
HK$1.430
100+
HK$1.360
200+
HK$1.060
More Pricing...
Min: 1 / Mult: 1
0.1µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
3288357

RoHS

Each
10+
HK$5.420
50+
HK$4.450
250+
HK$3.480
500+
HK$3.470
1000+
HK$3.050
More Pricing...
Min: 10 / Mult: 10
0.1µF
200V
± 5%
PC Pin
X8R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
10.66mm
-55°C
150°C
-
3772373

RoHS

Each
1+
HK$3.210
10+
HK$1.910
50+
HK$1.830
100+
HK$1.740
200+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
3772372

RoHS

Each
1+
HK$2.640
10+
HK$1.550
50+
HK$1.480
100+
HK$1.400
200+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
1672247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$2.660
100+
HK$1.900
250+
HK$1.890
500+
HK$1.880
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
Radial Leaded
X8R
5.08mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
5.08mm
-55°C
150°C
-
1672243

RoHS

Each
1+
HK$5.760
50+
HK$3.620
100+
HK$2.500
250+
HK$2.410
500+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
PC Pin
X8R
2.54mm
Radial Leaded
SkyCap AR Series
-
5.08mm
3.175mm
6.6mm
-55°C
150°C
-
4141091

RoHS

Each
1+
HK$2.730
10+
HK$1.310
50+
HK$1.300
100+
HK$1.270
200+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
0.22µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4143692

RoHS

Each
1+
HK$8.550
10+
HK$5.490
50+
HK$5.310
100+
HK$5.130
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
5.5mm
4mm
7mm
-55°C
150°C
AEC-Q200
4260781

RoHS

Each
1+
HK$2.620
10+
HK$1.720
50+
HK$1.430
100+
HK$1.130
200+
HK$0.971
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X8R
2.5mm
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
4260784

RoHS

Each
1+
HK$6.090
10+
HK$3.920
50+
HK$3.870
100+
HK$3.810
200+
HK$2.940
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X8R
5mm
-
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4143702

RoHS

Each
1+
HK$3.620
10+
HK$2.410
50+
HK$1.940
100+
HK$1.470
200+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
0.33µF
25V
± 10%
PC Pin
X8R
2.5mm
Radial Leaded
FA Series
-
4.5mm
3mm
5.5mm
-55°C
150°C
AEC-Q200
4143779

RoHS

Each
1+
HK$4.360
10+
HK$2.860
50+
HK$2.440
100+
HK$2.020
200+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
4143781

RoHS

Each
1+
HK$4.360
10+
HK$2.850
50+
HK$2.440
100+
HK$2.020
200+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
PC Pin
X8R
5mm
Radial Leaded
FA Series
-
5.5mm
3.5mm
6mm
-55°C
150°C
AEC-Q200
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY