Leaded MLCC Multilayer Ceramic Capacitors:

252 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216438

RoHS

Each
1+
HK$6.800
50+
HK$2.520
100+
HK$2.040
250+
HK$1.570
500+
HK$1.330
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1457655

RoHS

Each
10+
HK$0.691
100+
HK$0.576
500+
HK$0.420
1000+
HK$0.412
2000+
HK$0.404
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2819636

RoHS

Each
10+
HK$2.620
100+
HK$1.850
500+
HK$1.500
1000+
HK$1.390
2000+
HK$1.340
More Pricing...
Min: 10 / Mult: 10
3.3pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2859992

RoHS

Each
10+
HK$1.500
100+
HK$1.040
500+
HK$0.963
1000+
HK$0.866
2500+
HK$0.862
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
Monolythic 1C Series
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2309022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
2+
HK$0.651
3+
HK$0.503
5+
HK$0.390
10+
HK$0.351
More Pricing...
Min: 1 / Mult: 1
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
2309023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
2+
HK$0.651
3+
HK$0.503
5+
HK$0.390
10+
HK$0.351
More Pricing...
Min: 1 / Mult: 1
100pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
1457657

RoHS

Each
10+
HK$1.190
100+
HK$1.100
500+
HK$0.683
1000+
HK$0.625
2000+
HK$0.576
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-10°C
85°C
-
2752828

RoHS

Each
1+
HK$5.590
10+
HK$3.470
100+
HK$2.390
500+
HK$2.300
1000+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
150°C
AEC-Q200
2819628

RoHS

Each
10+
HK$1.920
100+
HK$1.040
500+
HK$1.030
1000+
HK$1.020
2000+
HK$1.000
More Pricing...
Min: 10 / Mult: 10
240pF
50V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1216444

RoHS

Each
1+
HK$7.740
50+
HK$2.850
100+
HK$2.320
250+
HK$1.790
500+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
MCRR Series
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1457650

RoHS

Each
10+
HK$1.990
100+
HK$1.670
500+
HK$1.090
1000+
HK$1.010
2000+
HK$0.999
More Pricing...
Min: 10 / Mult: 10
100pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1457658

RoHS

Each
10+
HK$1.570
100+
HK$1.230
500+
HK$0.773
1000+
HK$0.675
2000+
HK$0.636
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-10°C
85°C
-
2112907

RoHS

Each
10+
HK$2.250
100+
HK$1.670
500+
HK$1.030
1000+
HK$0.995
2000+
HK$0.983
More Pricing...
Min: 10 / Mult: 10
0.15µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2575655

RoHS

Each
10+
HK$1.890
100+
HK$1.250
500+
HK$1.120
1000+
HK$0.905
2500+
HK$0.724
More Pricing...
Min: 10 / Mult: 10
0.068µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2901296

RoHS

Each
1+
HK$3.690
50+
HK$2.200
100+
HK$1.440
250+
HK$1.210
500+
HK$1.050
More Pricing...
Min: 1 / Mult: 1
5600pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
TS17 Series
4.2mm
3mm
5.3mm
-55°C
125°C
-
2819679

RoHS

Each
1+
HK$13.980
10+
HK$9.210
50+
HK$8.580
100+
HK$7.940
500+
HK$6.090
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
3288356

RoHS

Each
10+
HK$3.500
100+
HK$2.300
500+
HK$1.920
1000+
HK$1.530
2000+
HK$1.490
More Pricing...
Min: 10 / Mult: 10
4.7µF
25V
± 10%
PC Pin
X8L
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
4.07mm
7.36mm
-55°C
150°C
-
1457641

RoHS

Each
1+
HK$1.900
10+
HK$1.160
100+
HK$0.839
500+
HK$0.576
1000+
HK$0.527
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1216436

RoHS

Each
1+
HK$47.160
50+
HK$14.360
100+
HK$12.090
250+
HK$9.780
500+
HK$9.500
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
2819644

RoHS

Each
10+
HK$2.300
100+
HK$2.180
500+
HK$1.390
1000+
HK$1.330
2000+
HK$1.270
More Pricing...
Min: 10 / Mult: 10
4.7µF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2939451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.460
100+
HK$0.806
500+
HK$0.757
1000+
HK$0.518
2500+
HK$0.403
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
1457649

RoHS

Each
10+
HK$1.140
100+
HK$0.962
500+
HK$0.633
1000+
HK$0.584
2000+
HK$0.580
More Pricing...
Min: 10 / Mult: 10
4700pF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1457645

RoHS

Each
10+
HK$1.640
100+
HK$1.230
500+
HK$1.050
1000+
HK$0.847
2000+
HK$0.810
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
1216407

RoHS

Each
1+
HK$11.660
50+
HK$4.320
100+
HK$3.290
250+
HK$2.690
500+
HK$2.280
More Pricing...
Min: 1 / Mult: 1
22pF
200V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MCRR Series
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1457642

RoHS

Each
10+
HK$3.100
50+
HK$3.000
100+
HK$2.890
500+
HK$2.730
1000+
HK$2.560
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
1-25 of 252 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY