Leaded MLCC Multilayer Ceramic Capacitors:

39 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.530
500+
HK$1.520
1000+
HK$1.500
2000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
2459469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.130
10+
HK$2.050
100+
HK$1.230
500+
HK$1.020
1000+
HK$0.946
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
-
-
-
-
-
-
-
-
-
10°C
85°C
1100399

RoHS

Each
1+
HK$4.710
50+
HK$2.870
100+
HK$1.940
250+
HK$1.850
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
2951405

RoHS

Each
10+
HK$2.180
300+
HK$1.410
600+
HK$1.390
1200+
HK$1.360
2100+
HK$1.330
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
1100533

RoHS

Each
1+
HK$3.380
50+
HK$1.960
100+
HK$1.340
250+
HK$1.280
500+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
2332989

RoHS

Each
5+
HK$4.440
50+
HK$2.730
250+
HK$1.860
500+
HK$1.820
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
2575676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$1.760
500+
HK$1.430
1000+
HK$1.320
2000+
HK$1.280
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
0
3.05mm
4.32mm
-
-
10°C
85°C
2859996

RoHS

Each
10+
HK$2.150
100+
HK$1.770
500+
HK$1.670
1000+
HK$1.300
2500+
HK$1.280
More Pricing...
Min: 10 / Mult: 10
0.33µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
2859995

RoHS

Each
10+
HK$1.370
100+
HK$0.831
500+
HK$0.814
1000+
HK$0.638
2500+
HK$0.630
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
2819604

RoHS

Each
10+
HK$2.050
300+
HK$1.160
600+
HK$1.050
1200+
HK$0.913
2100+
HK$0.880
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
Z5U
-
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-
-
10°C
85°C
2859997

RoHS

Each
10+
HK$1.460
100+
HK$1.010
500+
HK$0.895
1000+
HK$0.780
2500+
HK$0.775
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 20%
PC Pin
Z5U
2.54mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
2860002

RoHS

Each
5+
HK$2.470
50+
HK$1.480
250+
HK$1.010
500+
HK$0.970
1000+
HK$0.798
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
1100538

RoHS

Each
1+
HK$2.550
50+
HK$1.390
100+
HK$0.822
250+
HK$0.798
500+
HK$0.773
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100405

RoHS

Each
1+
HK$16.530
50+
HK$8.130
100+
HK$6.830
250+
HK$6.780
500+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
10°C
85°C
2332992

RoHS

Each
1+
HK$8.390
50+
HK$6.320
100+
HK$4.910
250+
HK$4.850
500+
HK$4.780
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
10°C
85°C
1100404

RoHS

Each
1+
HK$5.040
50+
HK$2.860
100+
HK$2.730
250+
HK$2.590
500+
HK$2.460
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
10°C
85°C
Each
1+
HK$57.380
5+
HK$49.980
10+
HK$42.580
25+
HK$42.130
50+
HK$41.680
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
10°C
85°C
1100536

RoHS

Each
1+
HK$2.720
50+
HK$1.610
100+
HK$1.050
250+
HK$1.040
500+
HK$1.030
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100402

RoHS

Each
1+
HK$3.450
50+
HK$2.160
100+
HK$1.590
250+
HK$1.580
500+
HK$1.570
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100400

RoHS

Each
1+
HK$2.140
50+
HK$1.260
100+
HK$0.962
250+
HK$0.888
500+
HK$0.814
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1833631

RoHS

Each
1+
HK$4.440
50+
HK$2.780
100+
HK$1.890
250+
HK$1.730
500+
HK$1.570
More Pricing...
Min: 1 / Mult: 1
1µF
50V
20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
2332971

RoHS

Each
1+
HK$3.700
50+
HK$2.100
100+
HK$1.630
250+
HK$1.620
500+
HK$1.610
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100401

RoHS

Each
1+
HK$3.210
50+
HK$1.910
100+
HK$1.270
250+
HK$1.160
500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100537

RoHS

Each
1+
HK$1.930
50+
HK$1.170
100+
HK$1.090
250+
HK$1.010
500+
HK$0.918
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
1100540

RoHS

Each
1+
HK$5.290
50+
HK$3.470
100+
HK$2.440
250+
HK$2.360
500+
HK$2.270
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
-
7.62mm
3.81mm
7.62mm
10°C
85°C
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY