Leaded MLCC Multilayer Ceramic Capacitors:

13 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309052

RoHS

Each
1+
HK$6.890
2+
HK$6.270
3+
HK$5.660
5+
HK$5.020
10+
HK$4.390
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
MLR Series
-
-
-
-30°C
85°C
2112910

RoHS

Each
1+
HK$3.660
2+
HK$3.450
3+
HK$3.230
5+
HK$3.020
10+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
MLR Series
-
-
-
-30°C
85°C
3812309

RoHS

Each
10+
HK$0.630
100+
HK$0.433
500+
HK$0.390
Min: 10 / Mult: 10
1µF
25V
-
-
-
5mm
-
K Series
5mm
3.2mm
7.6mm
-30°C
85°C
2309024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
2+
HK$0.614
3+
HK$0.474
5+
HK$0.367
10+
HK$0.331
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
3812195

RoHS

Each
10+
HK$0.885
100+
HK$0.590
500+
HK$0.491
1000+
HK$0.428
2000+
HK$0.391
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-30°C
85°C
3289392

RoHS

Each
10+
HK$0.896
100+
HK$0.601
500+
HK$0.560
1000+
HK$0.518
2000+
HK$0.481
More Pricing...
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-30°C
85°C
3289393

RoHS

Each
10+
HK$1.080
100+
HK$0.720
500+
HK$0.604
1000+
HK$0.522
2000+
HK$0.476
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-30°C
85°C
3812217

RoHS

Each
5+
HK$3.040
50+
HK$1.780
250+
HK$1.170
500+
HK$1.090
1500+
HK$1.000
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
5mm
3.2mm
5mm
-30°C
85°C
4260859

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.610
2+
HK$1.550
3+
HK$1.480
5+
HK$1.410
10+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
2860101

RoHS

Each
10+
HK$0.896
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Radial Leaded
Y5V
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-30°C
85°C
3563388
Each
5+
HK$1.710
50+
HK$1.630
100+
HK$1.600
500+
HK$1.370
1000+
HK$1.250
Min: 5 / Mult: 5
1500pF
2kV
± 10%
PC Pin
Y5R
7.5mm
Radial Leaded
-
-
-
-
-30°C
125°C
2860103

RoHS

Each
5+
HK$2.550
50+
HK$1.540
250+
HK$1.340
Min: 5 / Mult: 5
1µF
50V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
5mm
3.2mm
5mm
-30°C
85°C
3289391

RoHS

Each
10+
HK$1.550
100+
HK$0.929
500+
HK$0.864
1000+
HK$0.823
2000+
HK$0.782
More Pricing...
Min: 10 / Mult: 10
0.1µF
25V
-20%, +80%
Radial Leaded
Y5V
5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-30°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY