Leaded MLCC Multilayer Ceramic Capacitors:

38 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.180
100+
HK$1.530
500+
HK$1.520
1000+
HK$1.500
2000+
HK$1.480
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
10°C
85°C
-
1457719

RoHS

Each
10+
HK$2.160
100+
HK$1.230
500+
HK$1.210
1170+
HK$1.190
2330+
HK$1.040
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
2575672

RoHS

Each
10+
HK$2.010
300+
HK$0.987
600+
HK$0.897
1200+
HK$0.806
2100+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
0
2.41mm
4.32mm
-55°C
125°C
-
1457714

RoHS

Each
10+
HK$1.420
300+
HK$0.773
600+
HK$0.765
1200+
HK$0.633
2100+
HK$0.588
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
1457713

RoHS

Each
10+
HK$1.600
300+
HK$0.880
600+
HK$0.872
1200+
HK$0.732
2100+
HK$0.699
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
2575667

RoHS

Each
10+
HK$1.590
100+
HK$0.913
500+
HK$0.707
1000+
HK$0.642
2000+
HK$0.580
More Pricing...
Min: 10 / Mult: 10
22pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
0
2.41mm
4.32mm
-55°C
125°C
-
2575665

RoHS

Each
10+
HK$1.820
100+
HK$1.160
500+
HK$1.110
1170+
HK$0.847
2330+
HK$0.831
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Axial Leaded
C0G / NP0
Axial Leaded
0
2.41mm
4.32mm
-55°C
125°C
-
2951405

RoHS

Each
10+
HK$2.180
300+
HK$1.410
600+
HK$1.390
1200+
HK$1.360
2100+
HK$1.330
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
10°C
85°C
-
2819601

RoHS

Each
10+
HK$1.420
300+
HK$0.781
600+
HK$0.675
1200+
HK$0.672
2100+
HK$0.669
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
1457715

RoHS

Each
10+
HK$1.690
300+
HK$0.929
600+
HK$0.851
1200+
HK$0.773
2100+
HK$0.740
More Pricing...
Min: 10 / Mult: 10
2200pF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
2575671

RoHS

Each
10+
HK$2.780
300+
HK$1.670
600+
HK$1.560
1200+
HK$1.430
2100+
HK$1.420
More Pricing...
Min: 10 / Mult: 10
30pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
0
2.41mm
4.32mm
-55°C
125°C
-
2575673

RoHS

Each
10+
HK$1.620
100+
HK$0.929
500+
HK$0.716
1000+
HK$0.658
2000+
HK$0.654
More Pricing...
Min: 10 / Mult: 10
470pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
0
2.41mm
4.32mm
-55°C
125°C
-
3013970

RoHS

Each
10+
HK$1.100
100+
HK$0.844
500+
HK$0.698
1000+
HK$0.622
2000+
HK$0.571
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-10°C
85°C
-
2673130

RoHS

Each
1+
HK$3.480
10+
HK$2.250
100+
HK$1.550
500+
HK$1.320
1000+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
AEC-Q200
2798578

RoHS

Each
10+
HK$3.160
300+
HK$2.210
600+
HK$1.920
1200+
HK$1.580
2100+
HK$1.550
More Pricing...
Min: 10 / Mult: 10
0.15µF
50V
± 10%
Axial Leaded
X8L
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
150°C
AEC-Q200
2673131

RoHS

Each
1+
HK$4.030
10+
HK$3.650
100+
HK$3.340
500+
HK$2.980
1000+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
4700pF
100V
± 5%
Axial Leaded
C0G / NP0
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
AEC-Q200
2673126

RoHS

Each
10+
HK$2.070
100+
HK$1.510
500+
HK$1.370
1000+
HK$1.220
2000+
HK$0.964
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
AEC-Q200
2819604

RoHS

Each
10+
HK$2.050
300+
HK$1.160
600+
HK$1.050
1200+
HK$0.913
2100+
HK$0.880
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Axial Leaded
Z5U
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
10°C
85°C
-
2673127

RoHS

Each
1+
HK$3.700
10+
HK$2.170
100+
HK$1.510
500+
HK$1.440
1000+
HK$1.020
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
AEC-Q200
2819603

RoHS

Each
10+
HK$1.600
300+
HK$0.929
600+
HK$0.921
1200+
HK$0.815
2100+
HK$0.708
More Pricing...
Min: 10 / Mult: 10
1µF
25V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
3784293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.440
100+
HK$0.929
500+
HK$0.798
1000+
HK$0.658
2000+
HK$0.605
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 10%
Axial Leaded
X7R
Axial Leaded
AxiMax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
4668886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.600
100+
HK$1.050
500+
HK$0.913
1000+
HK$0.683
2000+
HK$0.658
More Pricing...
Min: 10 / Mult: 10
1000pF
100V
± 10%
Axial Leaded
X7R
-
Aximax, 400 Series
2.41mm
4.32mm
-55°C
125°C
-
4668886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.050
500+
HK$0.913
1000+
HK$0.683
2000+
HK$0.658
5000+
HK$0.633
Min: 100 / Mult: 10
1000pF
100V
-
-
-
-
-
2.41mm
4.32mm
-55°C
125°C
-
4552060

RoHS

Each
10+
HK$2.470
300+
HK$1.430
600+
HK$1.420
1200+
HK$1.210
2100+
HK$1.170
More Pricing...
Min: 10 / Mult: 10
100pF
250V
± 1%
Axial Leaded
C0G / NP0
-
Aximax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
4552061

RoHS

Each
10+
HK$2.820
300+
HK$1.670
600+
HK$1.470
1200+
HK$1.300
2100+
HK$1.250
More Pricing...
Min: 10 / Mult: 10
1000pF
250V
± 1%
Axial Leaded
C0G / NP0
-
Aximax 400 Series
2.41mm
4.32mm
-55°C
125°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY