Leaded MLCC Multilayer Ceramic Capacitors:

19 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343486
Each
1+
HK$18.830
10+
HK$16.530
50+
HK$15.300
100+
HK$14.060
500+
HK$11.520
More Pricing...
Min: 1 / Mult: 1
-
50V
-
PC Pin
-
5.08mm
Radial Leaded
CKR05 Series, MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
-
2819569
Each
10+
HK$4.560
50+
HK$4.140
100+
HK$3.720
500+
HK$3.150
1000+
HK$2.980
More Pricing...
Min: 10 / Mult: 10
0.015µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
2819578
Each
10+
HK$5.650
50+
HK$4.710
100+
HK$3.770
500+
HK$3.480
1000+
HK$3.190
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
3016005
Each
1+
HK$25.570
10+
HK$18.580
50+
HK$17.190
100+
HK$15.790
500+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
2452194

RoHS

Each
1+
HK$84.010
10+
HK$62.230
50+
HK$58.610
100+
HK$50.640
500+
HK$48.830
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
3015344
Each
1+
HK$39.050
10+
HK$28.690
50+
HK$25.900
100+
HK$21.870
500+
HK$19.820
More Pricing...
Min: 1 / Mult: 1
22pF
200V
± 2%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CC05 MIL-PRF-20 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
2819579
Each
10+
HK$5.450
50+
HK$5.040
100+
HK$4.630
500+
HK$2.850
1000+
HK$2.800
More Pricing...
Min: 10 / Mult: 10
3900pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
2819574
Each
10+
HK$5.310
50+
HK$4.630
100+
HK$3.940
500+
HK$3.320
1000+
HK$3.260
More Pricing...
Min: 10 / Mult: 10
0.027µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
3015924
Each
1+
HK$14.060
10+
HK$13.320
50+
HK$13.060
100+
HK$12.790
500+
HK$12.530
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
3015982
Each
1+
HK$26.230
10+
HK$19.080
50+
HK$17.510
100+
HK$14.470
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
0.047µF
50V
± 20%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
3015922
Each
1+
HK$31.650
10+
HK$22.940
50+
HK$20.060
100+
HK$17.100
500+
HK$15.380
More Pricing...
Min: 1 / Mult: 1
0.027µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
3015807
Each
1+
HK$28.270
10+
HK$20.350
50+
HK$12.670
Min: 1 / Mult: 1
470pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
2452195

RoHS

Each
1+
HK$76.930
10+
HK$67.320
50+
HK$55.780
100+
HK$50.010
500+
HK$48.860
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452201

RoHS

Each
1+
HK$75.610
10+
HK$66.160
50+
HK$54.820
100+
HK$49.150
500+
HK$48.240
More Pricing...
Min: 1 / Mult: 1
100pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452199

RoHS

Each
1+
HK$77.810
10+
HK$68.080
50+
HK$56.410
100+
HK$50.580
500+
HK$49.150
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452198

RoHS

Each
1+
HK$87.630
10+
HK$65.760
50+
HK$56.150
100+
HK$52.280
500+
HK$48.500
More Pricing...
Min: 1 / Mult: 1
10pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452196

RoHS

Each
1+
HK$82.060
10+
HK$71.800
50+
HK$59.490
100+
HK$53.340
500+
HK$49.240
More Pricing...
Min: 1 / Mult: 1
150pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452193

RoHS

Each
1+
HK$77.770
10+
HK$58.610
50+
HK$53.810
100+
HK$49.000
500+
HK$48.910
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
2452200

RoHS

Each
1+
HK$83.380
10+
HK$72.960
50+
HK$60.450
100+
HK$54.200
500+
HK$50.030
More Pricing...
Min: 1 / Mult: 1
330pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY