Leaded MLCC Multilayer Ceramic Capacitors:

86 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650916
Each
10+
HK$4.390
50+
HK$3.950
100+
HK$3.500
500+
HK$3.480
1000+
HK$3.460
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819565
Each
10+
HK$4.650
50+
HK$3.970
100+
HK$3.280
500+
HK$2.980
1000+
HK$2.770
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2191283
Each
1+
HK$32.720
10+
HK$25.430
100+
HK$20.920
500+
HK$18.570
1000+
HK$17.120
More Pricing...
Min: 1 / Mult: 1
-
50V
-
Radial Leaded
X7R
5mm
-
CKR05 Series, MIL-PRF-39014/01 Series
4.83mm
-
-
-55°C
125°C
-
2429328
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.520
50+
HK$5.110
100+
HK$4.690
500+
HK$4.440
1000+
HK$4.360
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819594
Each
10+
HK$4.530
100+
HK$3.520
500+
HK$2.950
1000+
HK$2.740
2000+
HK$2.640
More Pricing...
Min: 10 / Mult: 10
0.082µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819572
Each
10+
HK$4.600
50+
HK$3.960
100+
HK$3.310
500+
HK$2.730
1000+
HK$2.380
More Pricing...
Min: 10 / Mult: 10
2200pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2343486
Each
1+
HK$18.830
10+
HK$16.530
50+
HK$15.300
100+
HK$14.060
500+
HK$11.520
More Pricing...
Min: 1 / Mult: 1
-
50V
-
PC Pin
-
5.08mm
Radial Leaded
CKR05 Series, MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
-
-
2819591
Each
10+
HK$6.710
50+
HK$5.770
100+
HK$4.830
500+
HK$4.440
1000+
HK$4.220
More Pricing...
Min: 10 / Mult: 10
82pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2938785
Each
10+
HK$3.620
100+
HK$2.510
500+
HK$2.340
1000+
HK$1.850
2000+
HK$1.810
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
C052C LDD Comm Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819578
Each
10+
HK$5.650
50+
HK$4.710
100+
HK$3.770
500+
HK$3.480
1000+
HK$3.190
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2819569
Each
10+
HK$4.560
50+
HK$4.140
100+
HK$3.720
500+
HK$3.150
1000+
HK$2.980
More Pricing...
Min: 10 / Mult: 10
0.015µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2819584
Each
10+
HK$4.660
50+
HK$4.010
100+
HK$3.350
500+
HK$2.760
1000+
HK$2.560
More Pricing...
Min: 10 / Mult: 10
560pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819582
Each
10+
HK$4.210
50+
HK$3.790
100+
HK$3.360
500+
HK$2.970
1000+
HK$2.570
More Pricing...
Min: 10 / Mult: 10
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819566
Each
10+
HK$5.900
50+
HK$5.100
100+
HK$4.290
500+
HK$3.560
1000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
0.012µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819571
Each
10+
HK$8.390
50+
HK$7.740
100+
HK$7.090
500+
HK$4.840
1000+
HK$4.570
More Pricing...
Min: 10 / Mult: 10
220pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819577
Each
10+
HK$4.650
50+
HK$4.000
100+
HK$3.350
500+
HK$2.500
1000+
HK$2.270
More Pricing...
Min: 10 / Mult: 10
3300pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1740547
Each
1+
HK$19.880
50+
HK$13.340
100+
HK$10.910
250+
HK$10.490
500+
HK$10.070
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3016005
Each
1+
HK$25.570
10+
HK$18.580
50+
HK$17.190
100+
HK$15.790
500+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
0.033µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2819593
Each
10+
HK$5.740
50+
HK$4.960
100+
HK$4.170
500+
HK$3.280
1000+
HK$2.990
More Pricing...
Min: 10 / Mult: 10
8200pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2452194

RoHS

Each
1+
HK$84.010
10+
HK$62.230
50+
HK$58.610
100+
HK$50.640
500+
HK$48.830
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
C052H RAD-LDD Indust Series
4.83mm
2.29mm
5.973mm
-55°C
200°C
-
2819587
Each
10+
HK$6.660
50+
HK$6.100
100+
HK$5.530
500+
HK$2.820
1000+
HK$2.770
More Pricing...
Min: 10 / Mult: 10
68pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819568
Each
10+
HK$6.780
50+
HK$5.880
100+
HK$4.970
500+
HK$4.140
1000+
HK$3.860
More Pricing...
Min: 10 / Mult: 10
150pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015344
Each
1+
HK$39.050
10+
HK$28.690
50+
HK$25.900
100+
HK$21.870
500+
HK$19.820
More Pricing...
Min: 1 / Mult: 1
22pF
200V
± 2%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CC05 MIL-PRF-20 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
2819580
Each
10+
HK$6.570
50+
HK$5.690
100+
HK$4.800
500+
HK$3.990
1000+
HK$3.420
More Pricing...
Min: 10 / Mult: 10
0.039µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2819586
Each
10+
HK$8.000
50+
HK$6.850
100+
HK$5.690
500+
HK$4.840
1000+
HK$4.390
More Pricing...
Min: 10 / Mult: 10
0.056µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY