Leaded MLCC Multilayer Ceramic Capacitors:

17 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457693

RoHS

Each
1+
HK$7.070
10+
HK$6.990
50+
HK$6.910
100+
HK$6.830
500+
HK$6.750
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
1457712

RoHS

Each
1+
HK$25.980
10+
HK$15.460
50+
HK$14.970
100+
HK$14.470
500+
HK$14.390
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-10°C
85°C
2112945

RoHS

Each
1+
HK$22.530
10+
HK$13.070
50+
HK$12.210
100+
HK$11.350
500+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-10°C
85°C
3013975

RoHS

Each
1+
HK$16.610
10+
HK$12.930
50+
HK$10.990
100+
HK$9.310
200+
HK$8.450
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
PC Pin
Z5U
-
Axial Leaded
AxiMax 400 Series
3.81mm
7.36mm
-
-
-10°C
85°C
1457704

RoHS

Each
1+
HK$24.990
10+
HK$17.350
50+
HK$14.230
100+
HK$11.020
500+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
1740525
Each
1+
HK$44.110
50+
HK$32.360
100+
HK$25.380
250+
HK$23.680
500+
HK$21.710
More Pricing...
Min: 1 / Mult: 1
3300pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740534
Each
1+
HK$55.990
50+
HK$37.260
100+
HK$31.470
250+
HK$29.810
500+
HK$27.710
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$65.250
50+
HK$43.430
100+
HK$36.670
250+
HK$34.740
500+
HK$32.300
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
Each
1+
HK$58.170
50+
HK$38.710
100+
HK$32.690
250+
HK$30.970
500+
HK$28.790
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$81.570
50+
HK$54.290
100+
HK$45.840
250+
HK$43.430
500+
HK$40.370
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740531
Each
1+
HK$101.500
50+
HK$67.550
100+
HK$57.040
250+
HK$54.040
500+
HK$50.240
More Pricing...
Min: 1 / Mult: 1
0.47µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
4552058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.400
500+
HK$6.390
1000+
HK$6.380
Min: 100 / Mult: 1
1µF
100V
-
-
-
5.08mm
-
-
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
4552058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.430
10+
HK$6.420
50+
HK$6.410
100+
HK$6.400
500+
HK$6.390
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
-
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
1740530
Each
1+
HK$24.090
50+
HK$13.810
100+
HK$12.910
250+
HK$12.460
500+
HK$12.010
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
2819714

RoHS

Each
1+
HK$25.400
10+
HK$16.200
50+
HK$15.590
100+
HK$14.970
500+
HK$14.530
More Pricing...
Min: 1 / Mult: 1
0.047µF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-55°C
125°C
Each
1+
HK$66.810
50+
HK$44.470
100+
HK$37.550
250+
HK$35.570
500+
HK$33.070
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
1740535
Each
1+
HK$84.140
50+
HK$56.000
100+
HK$47.290
250+
HK$44.790
500+
HK$41.640
More Pricing...
Min: 1 / Mult: 1
0.68µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
Ceralam MR Series
-
7.36mm
2.28mm
7.36mm
-55°C
125°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY