Leaded MLCC Multilayer Ceramic Capacitors:

78 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100408

RoHS

Each
1+
HK$2.700
50+
HK$1.240
100+
HK$1.210
250+
HK$1.170
500+
HK$1.140
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100528

RoHS

Each
1+
HK$2.960
50+
HK$1.800
100+
HK$1.200
250+
HK$1.150
500+
HK$1.100
More Pricing...
Min: 1 / Mult: 1
0.033µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100393

RoHS

Each
1+
HK$2.940
50+
HK$1.710
100+
HK$1.100
250+
HK$1.090
500+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100399

RoHS

Each
1+
HK$4.710
50+
HK$2.870
100+
HK$1.940
250+
HK$1.850
500+
HK$1.760
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
1650726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.700
50+
HK$1.650
250+
HK$1.080
500+
HK$1.070
Min: 5 / Mult: 5
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100533

RoHS

Each
1+
HK$3.380
50+
HK$1.960
100+
HK$1.340
250+
HK$1.280
500+
HK$1.220
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
Radial Leaded
Z5U
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
2332989

RoHS

Each
5+
HK$4.440
50+
HK$2.730
250+
HK$1.860
500+
HK$1.820
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
2332984

RoHS

Each
5+
HK$3.540
50+
HK$2.100
250+
HK$1.620
500+
HK$1.580
1500+
HK$1.440
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100390

RoHS

Each
1+
HK$2.960
50+
HK$1.800
100+
HK$1.160
250+
HK$1.140
500+
HK$1.120
More Pricing...
Min: 1 / Mult: 1
0.022µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100367

RoHS

Each
1+
HK$4.200
50+
HK$2.740
100+
HK$1.800
250+
HK$1.750
500+
HK$1.690
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100499

RoHS

Each
1+
HK$2.470
50+
HK$1.390
100+
HK$0.987
250+
HK$0.930
500+
HK$0.872
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100407

RoHS

Each
1+
HK$2.270
50+
HK$1.350
100+
HK$0.864
250+
HK$0.781
500+
HK$0.698
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100388

RoHS

Each
1+
HK$4.110
50+
HK$2.530
100+
HK$1.710
250+
HK$1.660
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100512

RoHS

Each
1+
HK$3.280
50+
HK$1.970
100+
HK$1.830
250+
HK$1.690
500+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100538

RoHS

Each
1+
HK$2.550
50+
HK$1.390
100+
HK$0.822
250+
HK$0.798
500+
HK$0.773
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
10°C
85°C
1100503

RoHS

Each
1+
HK$3.700
50+
HK$1.750
Min: 1 / Mult: 1
47pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100519

RoHS

Each
1+
HK$3.450
50+
HK$2.200
100+
HK$1.660
250+
HK$1.630
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100527

RoHS

Each
1+
HK$3.870
50+
HK$2.360
100+
HK$1.580
250+
HK$1.570
500+
HK$1.550
More Pricing...
Min: 1 / Mult: 1
0.022µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100382

RoHS

Each
1+
HK$2.060
50+
HK$1.460
100+
HK$1.390
250+
HK$1.310
500+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
0.047µF
100V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100384

RoHS

Each
1+
HK$2.640
50+
HK$1.450
100+
HK$0.938
250+
HK$0.853
500+
HK$0.768
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
2332967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.770
50+
HK$2.930
250+
HK$2.000
500+
HK$1.760
1500+
HK$1.510
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100389

RoHS

Each
1+
HK$2.270
50+
HK$1.330
100+
HK$1.240
250+
HK$1.140
500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1100501

RoHS

Each
1+
HK$4.200
50+
HK$2.680
100+
HK$2.440
250+
HK$2.200
500+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
2332974

RoHS

Each
5+
HK$4.030
50+
HK$2.580
250+
HK$1.860
500+
HK$1.660
1500+
HK$1.450
More Pricing...
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
2332981

RoHS

Each
1+
HK$2.800
50+
HK$1.760
100+
HK$1.670
250+
HK$1.580
500+
HK$1.490
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 5%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
5.08mm
3.175mm
5.08mm
-55°C
125°C
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY