Leaded MLCC Multilayer Ceramic Capacitors:

17 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
2+
HK$0.651
3+
HK$0.503
5+
HK$0.390
10+
HK$0.351
More Pricing...
Min: 1 / Mult: 1
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
2309023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.400
2+
HK$0.651
3+
HK$0.503
5+
HK$0.390
10+
HK$0.351
More Pricing...
Min: 1 / Mult: 1
100pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
2395775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.430
2+
HK$0.664
3+
HK$0.513
5+
HK$0.397
10+
HK$0.357
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
2309024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.320
2+
HK$0.614
3+
HK$0.474
5+
HK$0.367
10+
HK$0.331
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
2112854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.450
2+
HK$0.676
3+
HK$0.523
5+
HK$0.405
10+
HK$0.364
More Pricing...
Min: 1 / Mult: 1
47pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
2112948

RoHS

Each
1+
HK$20.280
2+
HK$7.080
3+
HK$5.610
5+
HK$4.570
10+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCR Series
7.6mm
3.8mm
9.1mm
-55°C
125°C
2112749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
2+
HK$3.530
3+
HK$2.800
5+
HK$2.280
10+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
4260860

RoHS

Each (Cut from Ammo Pack)
1+
HK$2.120
2+
HK$2.030
3+
HK$1.940
5+
HK$1.850
10+
HK$1.750
More Pricing...
Min: 1 / Mult: 1
4.7pF
100V
0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
1694259

RoHS

Each (Cut from Ammo Pack)
10+
HK$1.560
100+
HK$0.726
500+
HK$0.562
2500+
HK$0.435
5000+
HK$0.391
More Pricing...
Min: 10 / Mult: 10
300pF
50V
5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MC Series
4.2mm
3.8mm
3.8mm
-55°C
125°C
2395774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.030
2+
HK$0.945
3+
HK$0.731
5+
HK$0.566
10+
HK$0.509
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
1694270

RoHS

Each (Cut from Ammo Pack)
10+
HK$1.450
100+
HK$0.676
500+
HK$0.523
2500+
HK$0.405
5000+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
39pF
50V
5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
4260859

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.610
2+
HK$1.550
3+
HK$1.480
5+
HK$1.410
10+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
± 20%
PC Pin
Y5V
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-30°C
85°C
1694265

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.560
2+
HK$0.726
3+
HK$0.562
5+
HK$0.435
10+
HK$0.391
More Pricing...
Min: 1 / Mult: 1
330pF
50V
5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
1694291

RoHS

Each (Cut from Ammo Pack)
10+
HK$1.450
100+
HK$0.676
500+
HK$0.523
2500+
HK$0.405
5000+
HK$0.364
More Pricing...
Min: 10 / Mult: 10
5pF
50V
0.25pF
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
1694244

RoHS

Each (Cut from Ammo Pack)
10+
HK$1.560
100+
HK$0.726
500+
HK$0.562
2500+
HK$0.435
5000+
HK$0.391
More Pricing...
Min: 10 / Mult: 10
270pF
50V
5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
1694253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.340
100+
HK$1.090
500+
HK$0.842
2500+
HK$0.652
5000+
HK$0.586
More Pricing...
Min: 10 / Mult: 10
3.6pF
100V
0.25pF
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MC Series
4.2mm
3.8mm
3.8mm
-55°C
125°C
2395772

RoHS

Each
5+
HK$17.780
50+
HK$6.200
250+
HK$4.920
500+
HK$4.010
1000+
HK$3.450
More Pricing...
Min: 5 / Mult: 5
1µF
50V
20%
PC Pin
Z5U
5.08mm
Radial Leaded
MCR Series
7.6mm
3.8mm
9.1mm
10°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY