Leaded MLCC Multilayer Ceramic Capacitors:

27 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2500248

RoHS

Each
10+
HK$7.020
50+
HK$6.720
100+
HK$6.420
500+
HK$5.930
1500+
HK$5.430
More Pricing...
Min: 10 / Mult: 10
0.1µF
1kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2819704

RoHS

Each
1+
HK$15.050
10+
HK$10.860
50+
HK$9.130
250+
HK$7.400
500+
HK$7.390
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
1288231

RoHS

Each
1+
HK$19.240
10+
HK$13.160
50+
HK$11.520
250+
HK$9.870
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2678628

RoHS

Each
1+
HK$39.870
10+
HK$38.060
50+
HK$26.310
100+
HK$25.080
500+
HK$24.660
More Pricing...
Min: 1 / Mult: 1
0.12µF
100V
± 5%
Radial Leaded
C0G / NP0
10.16mm
Radial Leaded
GoldMax 300 Series
8.38mm
5.08mm
10.16mm
-55°C
125°C
1288232

RoHS

Each
1+
HK$22.690
10+
HK$16.120
50+
HK$14.110
250+
HK$12.090
500+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
100pF
3kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500256

RoHS

Each
1+
HK$13.900
10+
HK$9.290
50+
HK$8.180
100+
HK$7.070
500+
HK$6.930
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500257

RoHS

Each
1+
HK$13.470
10+
HK$10.360
50+
HK$9.550
100+
HK$7.480
500+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
680pF
3kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2575981

RoHS

Each
1+
HK$16.030
10+
HK$10.860
50+
HK$9.470
100+
HK$8.080
500+
HK$7.750
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500252

RoHS

Each
1+
HK$22.030
10+
HK$15.210
50+
HK$12.910
250+
HK$10.610
500+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
0.018µF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500241

RoHS

Each
1+
HK$22.030
10+
HK$19.630
50+
HK$17.220
250+
HK$14.810
500+
HK$12.400
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
1846846

RoHS

Each
1+
HK$717.620
2+
HK$627.920
3+
HK$520.280
5+
HK$466.460
10+
HK$443.820
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SE Series
10.2mm
5.08mm
10.2mm
-55°C
125°C
1288230

RoHS

Each
1+
HK$21.380
10+
HK$14.720
50+
HK$12.580
250+
HK$10.440
500+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 5%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500251

RoHS

Each
1+
HK$54.340
10+
HK$40.120
50+
HK$35.480
100+
HK$30.830
500+
HK$30.750
More Pricing...
Min: 1 / Mult: 1
0.012µF
1kV
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2500240

RoHS

Each
1+
HK$42.840
10+
HK$38.110
50+
HK$33.370
100+
HK$30.480
500+
HK$29.030
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2575983

RoHS

Each
1+
HK$14.140
10+
HK$9.550
50+
HK$8.330
100+
HK$7.110
500+
HK$6.960
More Pricing...
Min: 1 / Mult: 1
0.1µF
500V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2575990

RoHS

Each
1+
HK$37.000
10+
HK$32.380
50+
HK$26.830
100+
HK$24.050
500+
HK$22.200
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 5%
Radial Leaded
C0G / NP0
10.16mm
Radial Leaded
GoldMax 300 Series
8.38mm
5.08mm
10.16mm
-55°C
125°C
2500244

RoHS

Each
1+
HK$25.750
10+
HK$20.570
50+
HK$19.240
250+
HK$16.480
Min: 1 / Mult: 1
0.33µF
630V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
2819709

RoHS

Each
1+
HK$15.710
10+
HK$10.610
50+
HK$8.930
250+
HK$7.240
500+
HK$6.870
More Pricing...
Min: 1 / Mult: 1
0.1µF
500V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
1846845

RoHS

Each
1+
HK$418.580
2+
HK$366.250
3+
HK$303.470
5+
HK$272.080
10+
HK$251.150
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
SE Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
1846848

RoHS

Each
1+
HK$625.220
2+
HK$547.070
3+
HK$453.290
5+
HK$406.390
10+
HK$375.130
More Pricing...
Min: 1 / Mult: 1
0.1µF
1kV
± 10%
PC Pin
X7R
12.1mm
Radial Leaded
SV Series
14.5mm
5.08mm
12.7mm
-55°C
125°C
4552048

RoHS

Each
1+
HK$13.900
10+
HK$9.290
50+
HK$8.180
250+
HK$7.070
500+
HK$6.930
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 10%
Radial Leaded
X7R
5.08mm
-
Goldmax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
4552051

RoHS

Each
1+
HK$22.030
10+
HK$15.210
50+
HK$12.910
250+
HK$10.610
500+
HK$10.530
More Pricing...
Min: 1 / Mult: 1
0.018µF
2kV
± 10%
Radial Leaded
X7R
5.08mm
-
Goldmax 300 Series
7.62mm
5.08mm
9.14mm
-55°C
125°C
4706674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$804.290
2+
HK$703.750
3+
HK$583.110
5+
HK$522.790
10+
HK$482.580
More Pricing...
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
Radial Leaded
X7R
12.1mm
-
SV Series
14.5mm
5.08mm
12.7mm
-55°C
125°C
2112755

RoHS

Each
1+
HK$117.470
2+
HK$110.380
3+
HK$103.290
5+
HK$96.200
10+
HK$89.110
More Pricing...
Min: 1 / Mult: 1
0.1µF
500V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SK Series
7.62mm
5.08mm
7.62mm
-55°C
125°C
1846844

RoHS

Each
1+
HK$644.380
2+
HK$451.220
3+
HK$362.670
5+
HK$346.320
10+
HK$324.390
More Pricing...
Min: 1 / Mult: 1
18µF
25V
± 10%
PC Pin
X7R
10.2mm
Radial Leaded
SE Series
12.7mm
5.08mm
14.22mm
-55°C
125°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY