Leaded MLCC Multilayer Ceramic Capacitors:

2,202 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3812166

RoHS

Each
10+
HK$1.370
100+
HK$0.839
500+
HK$0.757
1000+
HK$0.625
3500+
HK$0.444
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
1457701

RoHS

Each
10+
HK$2.540
50+
HK$2.440
250+
HK$2.340
500+
HK$2.230
1000+
HK$2.130
More Pricing...
Min: 10 / Mult: 10
1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
1141775

RoHS

Each
10+
HK$1.100
100+
HK$0.630
500+
HK$0.580
1000+
HK$0.487
2500+
HK$0.470
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1141777

RoHS

Each
10+
HK$1.140
100+
HK$0.781
500+
HK$0.755
1000+
HK$0.495
2500+
HK$0.466
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2112947

RoHS

Each
1+
HK$6.940
50+
HK$2.560
100+
HK$2.090
250+
HK$1.590
500+
HK$1.360
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-55°C
125°C
-
1216438

RoHS

Each
1+
HK$6.510
50+
HK$2.950
100+
HK$2.400
250+
HK$1.830
500+
HK$1.500
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1612199

RoHS

Each
10+
HK$1.300
100+
HK$0.655
500+
HK$0.609
1000+
HK$0.563
3500+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
1694278

RoHS

Each (Cut from Ammo Pack)
1+
HK$2.040
2+
HK$0.943
3+
HK$0.725
5+
HK$0.559
10+
HK$0.504
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1694230

RoHS

Each (Cut from Ammo Pack)
1+
HK$1.520
2+
HK$0.704
3+
HK$0.542
5+
HK$0.417
10+
HK$0.377
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1650916
Each
10+
HK$5.550
50+
HK$4.910
100+
HK$4.260
500+
HK$4.070
1000+
HK$3.500
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2990790

RoHS

Each
1+
HK$9.570
10+
HK$6.550
50+
HK$6.100
100+
HK$5.640
200+
HK$4.530
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
4mm
5mm
-55°C
125°C
-
2309052

RoHS

Each
1+
HK$5.140
2+
HK$2.380
3+
HK$1.830
5+
HK$1.410
10+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-30°C
85°C
-
2112910

RoHS

Each
1+
HK$3.190
2+
HK$1.480
3+
HK$1.130
5+
HK$0.873
10+
HK$0.788
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
Y5V
5.08mm
-
MLR Series
-
-
-
-
-30°C
85°C
-
1694152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.410
100+
HK$0.652
500+
HK$0.502
2500+
HK$0.329
5000+
HK$0.296
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1216440

RoHS

Each
1+
HK$6.560
50+
HK$2.420
100+
HK$1.970
250+
HK$1.510
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
1694309

RoHS

Each (Cut from Ammo Pack)
10+
HK$0.395
100+
HK$0.183
500+
HK$0.141
2500+
HK$0.109
5000+
HK$0.098
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1457655

RoHS

Each
10+
HK$1.070
100+
HK$0.794
500+
HK$0.518
1000+
HK$0.469
2000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
2191283
Each
1+
HK$32.850
10+
HK$24.830
100+
HK$20.900
500+
HK$18.580
1000+
HK$17.000
More Pricing...
Min: 1 / Mult: 1
-
50V
-
Radial Leaded
X7R
5mm
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
-
-
-55°C
125°C
-
3322725

RoHS

Each
1+
HK$1.900
10+
HK$1.070
100+
HK$0.683
500+
HK$0.584
1000+
HK$0.494
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2990833

RoHS

Each
1+
HK$11.920
50+
HK$7.820
100+
HK$5.750
250+
HK$5.650
500+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
0.1µF
1kV
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RDE Series
-
7.5mm
4.5mm
8mm
-55°C
125°C
-
1216443

RoHS

Each
1+
HK$26.000
50+
HK$8.840
100+
HK$7.240
250+
HK$6.130
500+
HK$5.020
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MCRR Series
-
7.62mm
3.81mm
7.62mm
-55°C
125°C
-
2429328
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.070
50+
HK$5.610
100+
HK$5.140
500+
HK$3.700
1000+
HK$2.720
More Pricing...
Min: 10 / Mult: 10
0.01µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2990793

RoHS

Each
5+
HK$3.050
50+
HK$1.770
250+
HK$1.470
500+
HK$1.310
1000+
HK$1.160
More Pricing...
Min: 5 / Mult: 5
4.7µF
50V
± 10%
Radial Leaded
X7S
5mm
Radial Leaded
RDE Series
-
5.5mm
3.15mm
4mm
-55°C
125°C
-
1100408

RoHS

Each
1+
HK$2.780
50+
HK$1.500
100+
HK$1.400
250+
HK$1.300
500+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
2944259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$1.220
100+
HK$0.765
500+
HK$0.650
1000+
HK$0.559
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 2202 items
of 89 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY