Single Layer Ceramic Capacitors:

772 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141793

RoHS

Each
5+
HK$3.130
50+
HK$1.610
250+
HK$1.100
500+
HK$1.010
1000+
HK$0.913
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
HK$4.440
10+
HK$3.150
50+
HK$3.080
100+
HK$2.710
200+
HK$2.360
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289426

RoHS

Each
1+
HK$3.260
50+
HK$1.640
100+
HK$1.050
250+
HK$1.000
500+
HK$0.945
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
2860141

RoHS

Each
1+
HK$3.040
50+
HK$1.720
100+
HK$1.140
250+
HK$1.040
500+
HK$0.920
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
125°C
1827826

RoHS

Each
1+
HK$1.850
50+
HK$0.745
100+
HK$0.432
250+
HK$0.411
500+
HK$0.391
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
1827837

RoHS

Each
1+
HK$2.010
50+
HK$0.825
100+
HK$0.478
250+
HK$0.455
500+
HK$0.432
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
3812354

RoHS

Each
1+
HK$4.280
50+
HK$2.580
100+
HK$1.810
250+
HK$1.710
500+
HK$1.610
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
X7R
6.4mm
Radial Leaded
S Series
-55°C
125°C
2395789

RoHS

Each
1+
HK$16.450
10+
HK$11.080
100+
HK$8.110
500+
HK$8.020
1000+
HK$6.840
More Pricing...
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
105°C
1612167

RoHS

Each
1+
HK$25.670
5+
HK$22.190
10+
HK$18.710
25+
HK$18.040
50+
HK$17.370
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1600966

RoHS

Each
1+
HK$1.110
2+
HK$0.801
3+
HK$0.568
5+
HK$0.361
10+
HK$0.297
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
1612166

RoHS

Each
1+
HK$8.310
10+
HK$5.490
100+
HK$4.310
500+
HK$3.660
1000+
HK$3.210
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1141792

RoHS

Each
5+
HK$3.360
50+
HK$1.990
250+
HK$1.330
500+
HK$1.280
1000+
HK$0.965
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+
HK$1.390
100+
HK$0.713
500+
HK$0.507
2500+
HK$0.267
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
2860071

RoHS

Each
1+
HK$2.700
50+
HK$1.750
100+
HK$0.990
250+
HK$0.882
500+
HK$0.773
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
125°C
2860143

RoHS

Each
5+
HK$2.470
50+
HK$1.510
250+
HK$1.010
500+
HK$0.905
1000+
HK$0.724
More Pricing...
Min: 5 / Mult: 5
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
125°C
2067163

RoHS

Each
1+
HK$3.570
2+
HK$2.590
3+
HK$1.830
5+
HK$1.170
10+
HK$0.956
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
7.5mm
-
-
10°C
-
1141794

RoHS

Each
1+
HK$5.130
10+
HK$3.100
50+
HK$2.900
100+
HK$2.690
200+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1650710

RoHS

Each
1+
HK$48.880
2+
HK$42.730
3+
HK$38.740
5+
HK$34.750
10+
HK$26.440
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
85°C
2988563

RoHS

Each
1+
HK$25.830
10+
HK$18.040
25+
HK$17.900
50+
HK$17.760
100+
HK$17.620
More Pricing...
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3289417

RoHS

Each
1+
HK$4.850
10+
HK$3.160
50+
HK$3.040
100+
HK$2.910
200+
HK$2.260
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
10mm
Radial Leaded
S Series
-30°C
125°C
3255725

RoHS

Each
1+
HK$34.690
10+
HK$24.750
25+
HK$24.560
50+
HK$24.370
100+
HK$24.170
More Pricing...
Min: 1 / Mult: 1
2000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3772392

RoHS

Each
1+
HK$2.440
50+
HK$1.290
100+
HK$0.814
250+
HK$0.778
500+
HK$0.742
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430803

RoHS

Each
1+
HK$2.960
50+
HK$1.760
100+
HK$1.160
250+
HK$1.120
500+
HK$1.070
More Pricing...
Min: 1 / Mult: 1
33pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
2860044

RoHS

Each
1+
HK$2.360
50+
HK$1.200
100+
HK$0.864
250+
HK$0.823
500+
HK$0.781
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2988559

RoHS

Each
1+
HK$23.320
10+
HK$16.110
25+
HK$16.000
50+
HK$15.890
100+
HK$15.770
More Pricing...
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
1-25 of 772 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY