Single Layer Ceramic Capacitors:

772 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141793

RoHS

Each
5+
HK$3.130
50+
HK$1.610
250+
HK$1.100
500+
HK$1.010
1000+
HK$0.913
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
HK$5.350
10+
HK$3.650
50+
HK$3.400
100+
HK$2.830
200+
HK$2.500
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
1612167

RoHS

Each
1+
HK$25.670
5+
HK$22.190
10+
HK$18.710
25+
HK$18.040
50+
HK$17.370
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
1612166

RoHS

Each
1+
HK$9.240
10+
HK$5.560
100+
HK$4.170
500+
HK$3.600
1000+
HK$3.310
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
1141792

RoHS

Each
5+
HK$3.360
50+
HK$1.990
250+
HK$1.330
500+
HK$1.280
1000+
HK$0.965
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
9411887

RoHS

Each
10+
HK$1.420
100+
HK$0.731
500+
HK$0.519
2500+
HK$0.274
5000+
HK$0.249
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
1650710

RoHS

Each
1+
HK$28.780
2+
HK$20.370
3+
HK$19.680
5+
HK$16.190
10+
HK$14.340
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
85°C
1141794

RoHS

Each
1+
HK$5.130
10+
HK$3.100
50+
HK$2.900
100+
HK$2.690
200+
HK$2.220
More Pricing...
Min: 1 / Mult: 1
2200pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
2988563

RoHS

Each
1+
HK$25.830
10+
HK$18.040
25+
HK$17.900
50+
HK$17.760
100+
HK$17.620
More Pricing...
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3772392

RoHS

Each
1+
HK$2.440
50+
HK$1.290
100+
HK$0.814
250+
HK$0.778
500+
HK$0.742
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
2860044

RoHS

Each
1+
HK$2.360
50+
HK$1.200
100+
HK$0.864
250+
HK$0.823
500+
HK$0.781
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
2988559

RoHS

Each
1+
HK$23.320
10+
HK$16.110
25+
HK$16.000
50+
HK$15.890
100+
HK$15.770
More Pricing...
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2860149

RoHS

Each
1+
HK$3.020
50+
HK$1.650
100+
HK$1.170
250+
HK$1.160
500+
HK$1.140
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
2988557

RoHS

Each
1+
HK$23.320
10+
HK$16.110
25+
HK$15.660
50+
HK$15.210
100+
HK$14.760
More Pricing...
Min: 1 / Mult: 1
100pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
1827845

RoHS

Each
5+
HK$3.380
50+
HK$2.040
250+
HK$1.350
500+
HK$1.130
1000+
HK$0.896
More Pricing...
Min: 5 / Mult: 5
0.01µF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860028

RoHS

Each
1+
HK$5.760
Min: 1 / Mult: 1
22pF
3kV
± 20%
R3L
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3812234

RoHS

Each
1+
HK$2.220
50+
HK$1.220
100+
HK$0.650
250+
HK$0.598
500+
HK$0.546
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
125°C
3430783

RoHS

Each
1+
HK$4.940
50+
HK$3.090
100+
HK$2.120
250+
HK$1.650
500+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
4625533

RoHS

Each
5+
HK$2.220
50+
HK$1.280
250+
HK$0.855
500+
HK$0.629
1000+
HK$0.518
More Pricing...
Min: 5 / Mult: 5
47pF
1kV
± 5%
SL0
5mm
Radial Leaded
S Series
-55°C
125°C
4625515

RoHS

Each
1+
HK$6.730
Min: 1 / Mult: 1
560pF
6kV
± 20%
Y5U
9.5mm
Radial Leaded
564R Series
-25°C
105°C
3816895

RoHS

Each
1+
HK$4.110
10+
HK$1.980
100+
HK$1.370
500+
HK$1.020
1000+
HK$0.969
Min: 1 / Mult: 1
2200pF
2kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
105°C
3289347

RoHS

Each
5+
HK$9.480
50+
HK$6.490
250+
HK$5.750
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289367

RoHS

Each
5+
HK$1.260
50+
HK$0.818
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
125°C
1835018

RoHS

Each
1+
HK$1.850
50+
HK$0.745
100+
HK$0.432
250+
HK$0.411
500+
HK$0.391
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
3289364

RoHS

Each
1+
HK$3.850
10+
HK$2.020
50+
HK$1.640
100+
HK$1.260
200+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
1-25 of 772 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY