Single Layer Ceramic Capacitors:

14 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9411887

RoHS

Each
10+
HK$1.390
100+
HK$0.713
500+
HK$0.507
2500+
HK$0.267
5000+
HK$0.243
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
3289358

RoHS

Each
1+
HK$46.870
5+
HK$44.720
10+
HK$42.570
20+
HK$40.420
40+
HK$38.270
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
1838759

RoHS

Each
1+
HK$16.190
10+
HK$9.240
100+
HK$7.780
500+
HK$7.530
1000+
HK$7.080
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5V
9.5mm
Radial Leaded
564R Series
-25°C
105°C
3289418

RoHS

Each
5+
HK$3.120
50+
HK$1.840
250+
HK$1.210
500+
HK$1.140
1000+
HK$0.873
More Pricing...
Min: 5 / Mult: 5
0.01µF
1kV
-20%, +80%
Y5V
5mm
Radial Leaded
S Series
-30°C
125°C
4176803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$14.060
50+
HK$12.500
100+
HK$10.940
500+
HK$9.630
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$14.060
50+
HK$12.380
100+
HK$10.690
500+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$14.060
50+
HK$12.500
100+
HK$10.940
500+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$14.060
50+
HK$12.380
100+
HK$10.690
500+
HK$10.440
More Pricing...
Min: 1 / Mult: 1
4700pF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
4625521

RoHS

Each
5+
HK$2.640
50+
HK$1.740
250+
HK$1.140
500+
HK$0.913
1000+
HK$0.864
More Pricing...
Min: 5 / Mult: 5
0.01µF
500V
-20%, +80%
Y5V
5mm
Radial Leaded
D Series
-30°C
125°C
4236657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
10+
HK$7.600
100+
HK$5.550
500+
HK$5.370
1000+
HK$4.480
More Pricing...
Min: 1 / Mult: 1
4700pF
-
-
Y5V
5mm
PC Pin
-
-
-
4625530

RoHS

Each
1+
HK$4.770
10+
HK$3.010
50+
HK$2.850
100+
HK$2.680
200+
HK$2.180
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
Y5V
7.5mm
Radial Leaded
S series
-30°C
125°C
4176806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$14.060
50+
HK$12.380
100+
HK$10.690
500+
HK$10.610
More Pricing...
Min: 1 / Mult: 1
2200pF
4kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
9411860

RoHS

Each
1+
HK$0.140
Min: 25 / Mult: 25
22000pF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
9411879

RoHS

MULTICOMP PRO
Each
Pricing is unavailable. Please contact customer services.
47000pF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY