Single Layer Ceramic Capacitors:

21 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2988563

RoHS

Each
1+
HK$25.830
10+
HK$14.010
25+
HK$13.540
50+
HK$13.060
100+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
2988559

RoHS

Each
1+
HK$22.860
10+
HK$12.170
25+
HK$11.740
50+
HK$11.300
100+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988558

RoHS

Each
1+
HK$21.710
10+
HK$12.990
25+
HK$12.420
50+
HK$11.850
100+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
150pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
2988561

RoHS

Each
1+
HK$24.090
10+
HK$13.320
25+
HK$12.780
50+
HK$12.230
100+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
470pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3442383

RoHS

Each
1+
HK$28.690
10+
HK$16.770
25+
HK$15.900
50+
HK$15.020
100+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
1000pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3442384

RoHS

Each
1+
HK$27.210
10+
HK$15.870
25+
HK$15.190
50+
HK$14.500
100+
HK$13.810
More Pricing...
Min: 1 / Mult: 1
1000pF
15kV
± 10%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
2988557

RoHS

Each
1+
HK$10.490
10+
HK$8.410
Min: 1 / Mult: 1
100pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3255723

RoHS

Each
1+
HK$31.670
10+
HK$20.440
25+
HK$17.690
50+
HK$16.350
100+
HK$15.090
More Pricing...
Min: 1 / Mult: 1
1500pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3442375

RoHS

Each
1+
HK$24.580
10+
HK$13.240
25+
HK$12.780
50+
HK$12.310
100+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
100pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3442377

RoHS

Each
1+
HK$24.580
10+
HK$13.240
25+
HK$12.780
50+
HK$12.310
100+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
220pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
2988560

RoHS

Each
1+
HK$24.090
10+
HK$12.910
25+
HK$12.450
50+
HK$11.980
100+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
330pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3442376

RoHS

Each
1+
HK$24.580
10+
HK$14.140
25+
HK$13.510
50+
HK$12.880
100+
HK$12.250
More Pricing...
Min: 1 / Mult: 1
150pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3442382

RoHS

Each
1+
HK$27.210
10+
HK$14.880
25+
HK$14.610
50+
HK$14.340
100+
HK$14.060
More Pricing...
Min: 1 / Mult: 1
680pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3442379

RoHS

Each
1+
HK$27.210
10+
HK$14.880
25+
HK$14.360
50+
HK$13.840
100+
HK$13.320
More Pricing...
Min: 1 / Mult: 1
330pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
4625527

RoHS

Each
1+
HK$24.090
10+
HK$13.810
25+
HK$13.020
50+
HK$12.230
100+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
470pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
4225434

RoHS

Each
1+
HK$34.690
10+
HK$20.230
25+
HK$19.490
50+
HK$18.750
100+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
2000pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
4225435

RoHS

Each
1+
HK$22.860
10+
HK$12.170
25+
HK$11.710
50+
HK$11.240
100+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
100pF
10kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
3255725

RoHS

Each
1+
HK$34.690
10+
HK$19.730
25+
HK$19.100
50+
HK$18.470
100+
HK$17.840
More Pricing...
Min: 1 / Mult: 1
2000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
2988562

RoHS

Each
1+
HK$24.090
10+
HK$12.910
25+
HK$12.450
50+
HK$11.980
100+
HK$11.510
More Pricing...
Min: 1 / Mult: 1
680pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
105°C
3442381

RoHS

Each
1+
HK$26.560
10+
HK$11.600
25+
HK$11.440
50+
HK$11.270
100+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
470pF
20kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
105°C
4629201

RoHS

Each
1+
HK$29.410
10+
HK$18.980
25+
HK$16.430
50+
HK$15.190
100+
HK$14.010
More Pricing...
Min: 1 / Mult: 1
680pF
10kV
± 20%
Y6P
9.5mm
Radial Leaded
HVCC Series
-30°C
105°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY