Single Layer Ceramic Capacitors:

31 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289417

RoHS

Each
1+
HK$5.840
10+
HK$2.010
50+
HK$1.930
100+
HK$1.850
200+
HK$1.770
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
10mm
Radial Leaded
S Series
-30°C
125°C
2860155

RoHS

Each
1+
HK$5.100
10+
HK$2.200
50+
HK$2.110
100+
HK$2.010
200+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
0.022µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289419

RoHS

Each
1+
HK$18.630
10+
HK$14.240
25+
HK$13.550
50+
HK$12.850
100+
HK$12.840
Min: 1 / Mult: 1
0.1µF
500V
-20%, +80%
Z5V
10mm
Radial Leaded
S Series
10°C
125°C
1141807

RoHS

Each
1+
HK$11.180
10+
HK$7.300
50+
HK$6.640
100+
HK$5.970
200+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
3300pF
2kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
125°C
1141796

RoHS

Each
1+
HK$6.010
10+
HK$2.940
50+
HK$2.810
100+
HK$2.670
200+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
125°C
3289432

RoHS

Each
1+
HK$11.690
10+
HK$9.270
Min: 1 / Mult: 1
0.05µF
500V
-20%, +80%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289430

RoHS

Each
1+
HK$5.180
10+
HK$2.410
50+
HK$2.290
100+
HK$2.170
200+
HK$2.010
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289416

RoHS

Each
1+
HK$28.530
10+
HK$20.310
25+
HK$19.490
50+
HK$18.670
100+
HK$17.840
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3289421

RoHS

Each
1+
HK$5.100
10+
HK$2.120
50+
HK$2.030
100+
HK$1.940
200+
HK$1.830
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
2860150

RoHS

Each
1+
HK$3.460
50+
HK$1.530
100+
HK$1.100
250+
HK$0.998
500+
HK$0.896
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
2860040

RoHS

Each
1+
HK$4.940
10+
HK$2.750
50+
HK$2.270
100+
HK$1.780
200+
HK$1.630
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
10mm
Radial Leaded
D Series
-30°C
125°C
3289374

RoHS

Each
1+
HK$6.990
10+
HK$5.010
50+
HK$4.160
100+
HK$3.870
200+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
2700pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
3289372

RoHS

Each
1+
HK$6.110
10+
HK$4.070
50+
HK$3.340
100+
HK$3.090
200+
HK$2.860
More Pricing...
Min: 1 / Mult: 1
2200pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
3289378

RoHS

Each
1+
HK$36.910
10+
HK$20.880
25+
HK$20.120
50+
HK$19.350
100+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
0.01µF
3kV
± 20%
Y5U
10mm
Radial Leaded
HCE Series
-40°C
85°C
3289371

RoHS

Each
1+
HK$6.920
10+
HK$4.660
50+
HK$3.830
100+
HK$3.550
200+
HK$3.290
More Pricing...
Min: 1 / Mult: 1
1800pF
3kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
3812186

RoHS

Each
1+
HK$2.540
10+
HK$1.850
50+
HK$1.500
100+
HK$1.360
200+
HK$1.230
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
3812238

RoHS

Each
1+
HK$4.180
10+
HK$2.480
50+
HK$2.350
100+
HK$2.230
200+
HK$2.120
Min: 1 / Mult: 1
5000pF
3kV
± 20%
Z5U
10mm
Radial Leaded
S Series
-30°C
125°C
3812333

RoHS

Each
1+
HK$3.950
50+
HK$1.340
100+
HK$0.954
250+
HK$0.935
500+
HK$0.916
More Pricing...
Min: 1 / Mult: 1
150pF
3kV
± 10%
SL
10mm
Radial Leaded
S Series
-55°C
125°C
4176812

RoHS

Each
1+
HK$20.470
10+
HK$10.940
50+
HK$10.240
200+
HK$9.540
600+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
12pF
10kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
85°C
4629202

RoHS

Each
1+
HK$2.490
50+
HK$1.610
100+
HK$1.390
250+
HK$1.290
500+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
± 10%
Y5P
10mm
Radial Leaded
S Series
-30°C
125°C
4176798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.390
10+
HK$11.510
50+
HK$11.100
100+
HK$10.690
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Y5U
10mm
Radial Leaded
CGP Series
-30°C
85°C
4176811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.910
10+
HK$13.760
50+
HK$12.180
100+
HK$10.580
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
39pF
6kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
85°C
4176801

RoHS

Each
1+
HK$20.390
10+
HK$11.510
50+
HK$10.770
200+
HK$10.030
600+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
6800pF
10kV
± 20%
Y5U
10mm
Radial Leaded
CGP Series
-30°C
85°C
4625526

RoHS

Each
1+
HK$10.610
10+
HK$4.050
25+
HK$3.900
50+
HK$3.750
100+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
4700pF
2kV
± 10%
Y5R
10mm
Radial Leaded
F Series
-30°C
125°C
3289375

RoHS

Each
1+
HK$8.130
10+
HK$5.250
25+
HK$4.540
50+
HK$4.200
100+
HK$3.880
More Pricing...
Min: 1 / Mult: 1
4700pF
2kV
± 10%
S3N
10mm
Radial Leaded
F Series
-30°C
125°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY