3.3µF 2220 [5650 Metric] Stacked Multilayer Ceramic Capacitors:

16 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3416469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.680
50+
HK$30.950
100+
HK$24.740
250+
HK$23.820
500+
HK$22.900
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-55°C
125°C
-
3416469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.740
250+
HK$23.820
500+
HK$22.900
1000+
HK$21.980
Min: 100 / Mult: 1
3.3µF
250V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-55°C
125°C
-
4677007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$117.010
10+
HK$92.060
50+
HK$82.690
100+
HK$79.340
200+
HK$76.570
More Pricing...
Min: 1 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
105°C
-
4677007RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$92.060
50+
HK$82.690
100+
HK$79.340
200+
HK$76.570
400+
HK$72.330
Min: 10 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
105°C
-
4677013RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$64.370
50+
HK$54.910
100+
HK$51.130
200+
HK$50.360
Min: 10 / Mult: 1
3.3µF
350V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
125°C
AEC-Q200
4677008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$82.530
10+
HK$59.600
50+
HK$52.280
100+
HK$50.430
200+
HK$48.580
More Pricing...
Min: 1 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
105°C
AEC-Q200
4677008RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$59.600
50+
HK$52.280
100+
HK$50.430
200+
HK$48.580
400+
HK$47.960
Min: 10 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
105°C
AEC-Q200
4677013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$85.660
10+
HK$64.370
50+
HK$54.910
100+
HK$51.130
200+
HK$50.360
Min: 1 / Mult: 1
3.3µF
350V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
125°C
AEC-Q200
2809262RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$39.790
50+
HK$37.160
300+
HK$31.490
600+
HK$24.830
1200+
HK$24.170
Min: 10 / Mult: 1
3.3µF
100V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-55°C
125°C
-
2809262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$53.930
10+
HK$39.790
50+
HK$37.160
300+
HK$31.490
600+
HK$24.830
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-55°C
125°C
-
2343184
Each
1+
HK$1,270.570
5+
HK$1,245.170
10+
HK$1,219.750
Min: 1 / Mult: 1
3.3µF
25V
-
± 10%
X7R
-
Through Hole
SMX Series
2.54mm
-55°C
125°C
-
2343178
Each
1+
HK$1,342.940
5+
HK$1,316.090
10+
HK$1,289.230
Min: 1 / Mult: 1
3.3µF
50V
-
± 10%
X7R
-
Through Hole
SMX Series
2.54mm
-55°C
125°C
-
4066685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$59.600
50+
HK$52.280
100+
HK$46.370
200+
HK$45.300
400+
HK$44.230
Min: 10 / Mult: 1
3.3µF
350V
SMD
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
125°C
-
4066685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$82.530
10+
HK$59.600
50+
HK$52.280
100+
HK$46.370
200+
HK$45.300
More Pricing...
Min: 1 / Mult: 1
3.3µF
350V
SMD
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-
-55°C
125°C
-
1826351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.520
10+
HK$33.320
50+
HK$30.530
100+
HK$25.800
500+
HK$23.890
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-55°C
125°C
-
1826351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.800
500+
HK$23.890
1000+
HK$22.740
Min: 100 / Mult: 1
3.3µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY