1812 [4532 Metric] Stacked Multilayer Ceramic Capacitors:

645 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3702874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$81.010
10+
HK$60.970
50+
HK$52.240
100+
HK$48.540
200+
HK$47.050
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
3702874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$60.970
50+
HK$52.240
100+
HK$48.540
200+
HK$47.050
Min: 10 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.750
50+
HK$27.850
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.120
50+
HK$28.890
100+
HK$23.960
250+
HK$23.870
500+
HK$23.670
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$169.250
10+
HK$126.510
50+
HK$122.480
100+
HK$103.910
200+
HK$101.970
Min: 1 / Mult: 1
1.5µF
700V
± 20%
SMD
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.610
10+
HK$29.430
50+
HK$28.690
100+
HK$23.510
200+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3416464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$87.800
50+
HK$65.740
100+
HK$55.770
250+
HK$54.290
500+
HK$52.810
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$80.230
10+
HK$57.960
50+
HK$50.800
100+
HK$45.050
200+
HK$44.030
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
1886985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$34.050
50+
HK$23.820
100+
HK$19.130
250+
HK$18.960
500+
HK$18.710
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.620
50+
HK$14.800
100+
HK$11.510
250+
HK$11.390
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.430
10+
HK$27.050
50+
HK$24.590
100+
HK$22.120
200+
HK$21.680
Min: 1 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3581446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.130
10+
HK$27.790
50+
HK$24.420
100+
HK$21.380
200+
HK$19.940
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3581441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$25.080
50+
HK$17.430
250+
HK$14.230
500+
HK$13.980
1000+
HK$11.760
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
2210744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.960
250+
HK$23.870
500+
HK$23.670
Min: 100 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581834

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$19.900
2500+
HK$17.350
5000+
HK$17.100
Min: 500 / Mult: 500
22µF
63V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.180
50+
HK$21.140
100+
HK$18.120
250+
HK$17.760
500+
HK$17.400
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$48.750
10+
HK$35.840
50+
HK$30.750
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2210741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.120
250+
HK$17.760
500+
HK$17.400
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.820
10+
HK$27.230
50+
HK$25.910
Min: 1 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
2906114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.570
10+
HK$24.010
50+
HK$22.610
Min: 1 / Mult: 1
10µF
50V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
3581836

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$17.920
2500+
HK$16.690
5000+
HK$16.610
Min: 500 / Mult: 500
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.080
50+
HK$17.510
100+
HK$13.570
250+
HK$13.020
500+
HK$12.470
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 10%
2220 [5750 Metric]
X7R
3.7mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3581450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.060
10+
HK$29.680
50+
HK$27.950
100+
HK$22.450
200+
HK$21.010
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3649266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.080
50+
HK$35.760
100+
HK$29.100
250+
HK$29.060
500+
HK$29.020
More Pricing...
Min: 1 / Mult: 1
0.3µF
250V
± 5%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1-25 of 645 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY