250V 2220 [5650 Metric] Stacked Multilayer Ceramic Capacitors:

645 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.750
50+
HK$27.850
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$101.960
50+
HK$78.160
100+
HK$67.420
250+
HK$67.170
500+
HK$64.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$101.960
50+
HK$78.160
100+
HK$67.420
250+
HK$67.170
500+
HK$64.070
More Pricing...
Min: 10 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$23.430
50+
HK$18.500
250+
HK$14.880
500+
HK$14.510
1000+
HK$14.140
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.500
250+
HK$14.880
500+
HK$14.510
1000+
HK$14.140
2000+
HK$11.760
Min: 100 / Mult: 1
4.7µF
100V
± 10%
2220 [5750 Metric]
X7R
2.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$41.760
10+
HK$32.560
50+
HK$29.600
300+
HK$25.400
600+
HK$21.290
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$29.600
300+
HK$25.400
600+
HK$21.290
1200+
HK$20.970
Min: 100 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2809242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.990
10+
HK$11.390
100+
HK$10.240
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2809242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.240
Min: 100 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
3702874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$81.010
10+
HK$60.970
50+
HK$52.240
100+
HK$48.540
200+
HK$47.050
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.170
10+
HK$33.620
50+
HK$29.870
200+
HK$23.030
600+
HK$21.240
More Pricing...
Min: 1 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$29.870
200+
HK$23.030
600+
HK$21.240
1000+
HK$20.780
Min: 100 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3702874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$60.970
50+
HK$52.240
100+
HK$48.540
200+
HK$47.050
Min: 10 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
C0G / NP0
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.040
50+
HK$31.110
100+
HK$30.580
250+
HK$30.040
500+
HK$29.500
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3816888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$74.800
50+
HK$55.930
100+
HK$46.790
250+
HK$46.710
500+
HK$46.630
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3783806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$16.360
600+
HK$14.970
1000+
HK$14.310
Min: 500 / Mult: 1
0.094µF
630V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.270
10+
HK$20.720
50+
HK$20.390
200+
HK$16.360
600+
HK$14.970
More Pricing...
Min: 1 / Mult: 1
0.094µF
630V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2210744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.120
50+
HK$28.890
100+
HK$23.960
250+
HK$23.870
500+
HK$23.670
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$169.250
10+
HK$126.510
50+
HK$122.480
100+
HK$103.910
200+
HK$101.970
Min: 1 / Mult: 1
1.5µF
700V
± 20%
SMD
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.610
10+
HK$29.430
50+
HK$28.690
100+
HK$23.510
200+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3416466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.040
50+
HK$32.720
100+
HK$26.970
250+
HK$26.600
500+
HK$26.230
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$41.840
50+
HK$30.340
100+
HK$24.250
250+
HK$23.380
500+
HK$22.500
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3416464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$87.800
50+
HK$65.740
100+
HK$55.770
250+
HK$54.290
500+
HK$52.810
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3784595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.520
10000+
HK$1.410
20000+
HK$1.390
Min: 2000 / Mult: 2000
22µF
25V
± 20%
0805 [2012 Metric]
X5R
1.9mm
Surface Mount
-
-
-
KRM Series
-55°C
85°C
-
1-25 of 645 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY