630V 2220 [5750 Metric] Stacked Multilayer Ceramic Capacitors:

645 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.750
50+
HK$27.850
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.610
10+
HK$29.430
50+
HK$28.690
100+
HK$23.510
200+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$80.230
10+
HK$57.960
50+
HK$50.800
100+
HK$45.050
200+
HK$44.030
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
1886985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$34.050
50+
HK$23.820
100+
HK$19.130
250+
HK$18.960
500+
HK$18.710
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3581445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.430
10+
HK$27.050
50+
HK$24.590
100+
HK$22.120
200+
HK$21.680
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3581449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$21.620
50+
HK$14.800
100+
HK$11.510
250+
HK$11.390
500+
HK$11.270
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.130
10+
HK$27.790
50+
HK$24.420
100+
HK$21.380
200+
HK$19.940
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3581441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$25.080
50+
HK$17.430
250+
HK$14.230
500+
HK$13.980
1000+
HK$11.760
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3581834

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$19.900
2500+
HK$17.350
5000+
HK$17.100
Min: 500 / Mult: 500
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$48.750
10+
HK$35.840
50+
HK$30.750
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2906114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.570
10+
HK$24.010
50+
HK$22.610
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.820
10+
HK$27.230
50+
HK$25.910
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
-
3581836

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$17.920
2500+
HK$16.690
5000+
HK$16.610
Min: 500 / Mult: 500
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.060
10+
HK$29.680
50+
HK$27.950
100+
HK$22.450
200+
HK$21.010
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.080
50+
HK$17.510
100+
HK$13.570
250+
HK$13.020
500+
HK$12.470
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2781468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.300
10+
HK$28.530
50+
HK$27.050
100+
HK$25.570
200+
HK$25.060
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3597290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$68.070
10+
HK$51.130
50+
HK$49.650
225+
HK$37.980
675+
HK$36.990
More Pricing...
Min: 1 / Mult: 1
20µF
50V
2220 [5750 Metric]
± 10%
X7R
4.9mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$101.960
50+
HK$78.160
100+
HK$67.420
250+
HK$67.170
500+
HK$64.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2819743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.940
10+
HK$34.280
50+
HK$31.570
100+
HK$27.710
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
1886985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.130
250+
HK$18.960
500+
HK$18.710
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1826354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.750
Min: 100 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2478281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.900
10+
HK$35.930
50+
HK$32.390
Min: 1 / Mult: 1
47µF
25V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2478281RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$35.930
50+
HK$32.390
Min: 10 / Mult: 1
47µF
25V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2933775

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
HK$15.980
3000+
HK$14.150
Min: 600 / Mult: 600
4.7µF
50V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
1-25 of 645 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY