ESD Rated Series SMD MLCC Multilayer Ceramic Capacitors:
139 Products FoundESD Rated Series SMD MLCC Multilayer Ceramic Capacitors
The KEMET electrostatic discharge (ESD) rated commercial and automotive grade surface mount capacitors in X7R dielectric are suited for a variety of applications where ESD events during assembly or operation could damage the capacitor or the circuit. These ESD rated capacitors provide the ability to design within a given ESD criteria per the human body model (HBM) AEC Q200-002 criteria.
- Available in package size EIA 0402, 0603, 0805, 1206
- DC Voltage ratings of 16 V, 25 V, 50 V, 63 V, 100 V, 200 V and 250 V
- Capacitance range from 1 nF to 2.2 µF
- ESD qualified per HBM - AEC Q200-002
- Available capacitance tolerances of ±5%, ±10% and ±20%
- ?55°C to +125°C operating temperature range
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Non-polar devices, minimizing installation concerns
- Flexible termination option available
- AEC-Q200 automotive qualified
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.798 100+ HK$0.502 500+ HK$0.428 1000+ HK$0.354 2000+ HK$0.338 More Pricing... | Min: 10 / Mult: 10 | 1000pF | 16V | 0603 [1608 Metric] | ± 5% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.757 100+ HK$0.469 500+ HK$0.379 1000+ HK$0.321 2000+ HK$0.293 More Pricing... | Min: 10 / Mult: 10 | 0.01µF | 16V | 0603 [1608 Metric] | ± 5% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.428 1000+ HK$0.354 2000+ HK$0.338 4000+ HK$0.321 | Min: 500 / Mult: 10 | 1000pF | 16V | 0603 [1608 Metric] | ± 5% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.379 1000+ HK$0.321 2000+ HK$0.293 4000+ HK$0.264 | Min: 500 / Mult: 10 | 0.01µF | 16V | 0603 [1608 Metric] | ± 5% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.710 100+ HK$0.439 500+ HK$0.401 1000+ HK$0.363 2000+ HK$0.347 | Min: 10 / Mult: 10 | 0.01µF | 200V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.160 100+ HK$0.725 500+ HK$0.680 1000+ HK$0.630 2000+ HK$0.590 More Pricing... | Min: 10 / Mult: 10 | 4700pF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.440 100+ HK$0.936 500+ HK$0.896 1000+ HK$0.674 2500+ HK$0.533 More Pricing... | Min: 10 / Mult: 10 | 0.1µF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.401 1000+ HK$0.363 2000+ HK$0.347 | Min: 500 / Mult: 10 | 0.01µF | 200V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.660 100+ HK$0.935 500+ HK$0.770 1000+ HK$0.610 2500+ HK$0.580 More Pricing... | Min: 10 / Mult: 10 | 0.1µF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$0.936 500+ HK$0.896 1000+ HK$0.674 2500+ HK$0.533 5000+ HK$0.523 | Min: 100 / Mult: 10 | 0.1µF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.680 1000+ HK$0.630 2000+ HK$0.590 4000+ HK$0.555 8000+ HK$0.459 More Pricing... | Min: 500 / Mult: 10 | 4700pF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$0.935 500+ HK$0.770 1000+ HK$0.610 2500+ HK$0.580 5000+ HK$0.530 More Pricing... | Min: 100 / Mult: 10 | 0.1µF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.615 100+ HK$0.356 500+ HK$0.338 1000+ HK$0.319 2000+ HK$0.293 More Pricing... | Min: 10 / Mult: 10 | 0.01µF | 200V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.839 100+ HK$0.527 500+ HK$0.436 1000+ HK$0.362 2000+ HK$0.346 More Pricing... | Min: 10 / Mult: 10 | 0.01µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.430 100+ HK$1.050 500+ HK$0.921 1000+ HK$0.757 2000+ HK$0.704 More Pricing... | Min: 10 / Mult: 10 | 6800pF | 50V | 0603 [1608 Metric] | ± 10% | C0G / NP0 | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.987 100+ HK$0.625 500+ HK$0.551 1000+ HK$0.436 2000+ HK$0.432 More Pricing... | Min: 10 / Mult: 10 | 0.1µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$2.220 100+ HK$1.480 500+ HK$1.350 1000+ HK$1.100 2500+ HK$1.090 More Pricing... | Min: 10 / Mult: 10 | 0.047µF | 25V | 0805 [2012 Metric] | ± 5% | C0G / NP0 | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$3.560 50+ HK$2.830 100+ HK$2.100 500+ HK$2.050 1000+ HK$2.000 | Min: 10 / Mult: 10 | 0.1µF | 25V | 1206 [3216 Metric] | ± 10% | C0G / NP0 | ESD Rated Series | 3.2mm | 1.6mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.600 100+ HK$1.040 500+ HK$0.938 1000+ HK$0.749 | Min: 10 / Mult: 10 | 0.47µF | 50V | 0805 [2012 Metric] | ± 10% | X7R | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.749 100+ HK$0.510 500+ HK$0.395 1000+ HK$0.362 2000+ HK$0.338 More Pricing... | Min: 10 / Mult: 10 | 0.047µF | 16V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$0.860 100+ HK$0.496 500+ HK$0.437 1000+ HK$0.378 2000+ HK$0.338 More Pricing... | Min: 10 / Mult: 10 | 0.01µF | 100V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.610 100+ HK$1.050 500+ HK$0.970 1000+ HK$0.757 2000+ HK$0.700 More Pricing... | Min: 10 / Mult: 10 | 0.01µF | 50V | 0805 [2012 Metric] | ± 10% | C0G / NP0 | ESD Rated Series | 2.01mm | 1.25mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$1.210 100+ HK$0.765 500+ HK$0.666 1000+ HK$0.543 2000+ HK$0.539 More Pricing... | Min: 10 / Mult: 10 | 1000pF | 50V | 0603 [1608 Metric] | ± 10% | C0G / NP0 | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ HK$0.429 1000+ HK$0.400 2000+ HK$0.352 4000+ HK$0.304 20000+ HK$0.280 | Min: 500 / Mult: 10 | 0.022µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 15000+ HK$0.278 30000+ HK$0.262 75000+ HK$0.247 105000+ HK$0.247 | Min: 15000 / Mult: 15000 | 0.022µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | ESD Rated Series | 1.6mm | 0.85mm | Flexible Termination | -55°C | 125°C | - |