SMD MLCC Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1251595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.030
500+
HK$1.530
1000+
HK$1.500
Min: 100 / Mult: 1
0.01µF
50V
0805 [2012 Metric]
-20%, +50%
X7R
W2H Series
2.01mm
1.25mm
SMD
-55°C
125°C
1251595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.380
100+
HK$2.030
500+
HK$1.530
1000+
HK$1.500
Min: 10 / Mult: 10
0.01µF
50V
0805 [2012 Metric]
-20%, +50%
X7R
W2H Series
2.01mm
1.25mm
SMD
-55°C
125°C
2665460

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
HK$1.400
20000+
HK$1.380
40000+
HK$1.360
Min: 4000 / Mult: 4000
0.01µF
50V
0805 [2012 Metric]
-20%, +50%
X7R
W2H Series
2.01mm
1.25mm
Wraparound
-55°C
125°C
1251586RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.120
1000+
HK$5.070
2000+
HK$4.370
Min: 500 / Mult: 1
0.047µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1251589
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.310
25+
HK$8.700
100+
HK$6.090
500+
HK$3.480
1000+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
220pF
100V
0805 [2012 Metric]
-20%, +50%
C0G / NP0
W2H Series
2.01mm
1.25mm
SMD
-55°C
125°C
1251586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.660
10+
HK$5.990
100+
HK$5.170
500+
HK$5.120
1000+
HK$5.070
More Pricing...
Min: 1 / Mult: 1
0.047µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1251584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.610
10+
HK$5.950
100+
HK$5.140
500+
HK$5.090
1000+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
0.01µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1251584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.090
1000+
HK$5.040
2000+
HK$4.340
Min: 500 / Mult: 1
0.01µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1251585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.820
100+
HK$5.490
500+
HK$3.620
1000+
HK$3.090
2000+
HK$2.940
More Pricing...
Min: 10 / Mult: 10
0.022µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1251585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$3.620
1000+
HK$3.090
2000+
HK$2.940
4000+
HK$2.780
20000+
HK$2.730
More Pricing...
Min: 500 / Mult: 1
0.022µF
50V
0612 [1632 Metric]
-20%, +50%
X7R
W3H Series
1.6mm
3.2mm
SMD
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY