0.56pF SMD MLCC Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4255013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.222
1000+
HK$0.165
2000+
HK$0.149
4000+
HK$0.132
Min: 500 / Mult: 10
0.56pF
50V
0603 [1608 Metric]
± 0.1pF
C0G / NP0
CC Series
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
-
4255013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.420
100+
HK$0.255
500+
HK$0.222
1000+
HK$0.165
2000+
HK$0.149
More Pricing...
Min: 10 / Mult: 10
0.56pF
50V
0603 [1608 Metric]
± 0.1pF
C0G / NP0
CC Series
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
-
721815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.140
1000+
HK$0.124
2000+
HK$0.108
4000+
HK$0.091
Min: 500 / Mult: 10
0.56pF
50V
0603 [1608 Metric]
± 0.25pF
C0G / NP0
CC Series
1.6mm
0.85mm
SMD
-55°C
125°C
-
3019093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.059
1000+
HK$0.045
2500+
HK$0.038
10000+
HK$0.037
Min: 500 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.25pF
C0G / NP0
CC Series
1.02mm
0.5mm
SMD
-55°C
125°C
-
721815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.288
100+
HK$0.173
500+
HK$0.140
1000+
HK$0.124
2000+
HK$0.108
More Pricing...
Min: 10 / Mult: 10
0.56pF
50V
0603 [1608 Metric]
± 0.25pF
C0G / NP0
CC Series
1.6mm
0.85mm
SMD
-55°C
125°C
-
3019093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.096
100+
HK$0.059
1000+
HK$0.045
2500+
HK$0.038
10000+
HK$0.037
Min: 10 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.25pF
C0G / NP0
CC Series
1.02mm
0.5mm
SMD
-55°C
125°C
-
4166081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.305
100+
HK$0.181
500+
HK$0.165
2500+
HK$0.091
5000+
HK$0.090
More Pricing...
Min: 10 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
AC Series
1mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
4254700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.206
100+
HK$0.124
500+
HK$0.099
2500+
HK$0.066
5000+
HK$0.058
More Pricing...
Min: 10 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
4166081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.165
2500+
HK$0.091
5000+
HK$0.090
10000+
HK$0.088
Min: 500 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
AC Series
1mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
4254700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.099
2500+
HK$0.066
5000+
HK$0.058
10000+
HK$0.050
Min: 500 / Mult: 10
0.56pF
50V
0402 [1005 Metric]
± 0.1pF
C0G / NP0
CC Series
1mm
0.5mm
Standard Terminal
-55°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY