68000pF SMD MLCC Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.073
100+
HK$0.057
500+
HK$0.051
2500+
HK$0.049
5000+
HK$0.047
Min: 10 / Mult: 10
68000pF
10V
0402 [1005 Metric]
± 10%
X5R
GRM Series
1mm
0.5mm
Standard Terminal
-55°C
85°C
1856598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$1.030
50+
HK$0.568
250+
HK$0.379
500+
HK$0.284
1500+
HK$0.227
More Pricing...
Min: 5 / Mult: 5
68000pF
10V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
1856444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$0.509
50+
HK$0.412
250+
HK$0.255
500+
HK$0.202
1500+
HK$0.168
More Pricing...
Min: 5 / Mult: 5
68000pF
16V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1759609

RoHS

Reel of 10000
Reel
1+
HK$316.080
5+
HK$296.980
Min: 1 / Mult: 1
68000pF
16V
0402 [1005 Metric]
-20%, +80%
Y5V
MCCA Series
1.02mm
0.5mm
SMD
-30°C
85°C
1856333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$0.291
100+
HK$0.223
500+
HK$0.177
1000+
HK$0.146
2000+
HK$0.124
More Pricing...
Min: 10 / Mult: 10
68000pF
16V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1856444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$0.412
250+
HK$0.255
500+
HK$0.202
1500+
HK$0.168
3000+
HK$0.142
More Pricing...
Min: 100 / Mult: 5
68000pF
16V
0805 [2012 Metric]
± 10%
X7R
MCSH Series
2.01mm
1.25mm
SMD
-55°C
125°C
1759387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.089
1000+
HK$0.067
5000+
HK$0.045
10000+
HK$0.022
Min: 500 / Mult: 100
68000pF
16V
0402 [1005 Metric]
± 10%
X5R
MCCA Series
1.02mm
0.5mm
SMD
-55°C
85°C
1759387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$0.111
500+
HK$0.089
1000+
HK$0.067
5000+
HK$0.045
10000+
HK$0.022
Min: 100 / Mult: 100
68000pF
16V
0402 [1005 Metric]
± 10%
X5R
MCCA Series
1.02mm
0.5mm
SMD
-55°C
85°C
1856333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.223
500+
HK$0.177
1000+
HK$0.146
2000+
HK$0.124
4000+
HK$0.109
More Pricing...
Min: 100 / Mult: 10
68000pF
16V
0603 [1608 Metric]
± 10%
X7R
MCSH Series
1.6mm
0.85mm
SMD
-55°C
125°C
1856598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.030
50+
HK$0.568
250+
HK$0.379
500+
HK$0.284
1500+
HK$0.227
More Pricing...
Min: 10 / Mult: 5
68000pF
10V
1206 [3216 Metric]
± 10%
X7R
MCSH Series
3.2mm
1.6mm
SMD
-55°C
125°C
2627371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.188
100+
HK$0.155
500+
HK$0.100
2500+
HK$0.071
5000+
HK$0.052
More Pricing...
Min: 10 / Mult: 10
68000pF
16V
0402 [1005 Metric]
± 10%
X7R
-
1.02mm
0.5mm
Wraparound
-55°C
125°C
2627371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$0.100
2500+
HK$0.071
5000+
HK$0.052
10000+
HK$0.044
Min: 500 / Mult: 10
68000pF
16V
0402 [1005 Metric]
± 10%
X7R
-
1.02mm
0.5mm
Wraparound
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY