2824 [7260 Metric] SMD MLCC Multilayer Ceramic Capacitors:

8 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2820797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$93.820
10+
HK$63.280
50+
HK$61.680
300+
HK$60.060
600+
HK$58.450
More Pricing...
Total:HK$93.82
Min: 1 / Mult: 1
5600pF
2kV
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2820797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$63.280
50+
HK$61.680
300+
HK$60.060
600+
HK$58.450
1200+
HK$56.830
Total:HK$632.80
Min: 10 / Mult: 1
5600pF
2kV
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2666881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$81.830
10+
HK$70.950
50+
HK$63.700
300+
HK$59.180
600+
HK$54.660
More Pricing...
Total:HK$81.83
Min: 1 / Mult: 1
0.022µF
1kV
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2666881RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$70.950
50+
HK$63.700
300+
HK$59.180
600+
HK$54.660
1200+
HK$53.520
Total:HK$709.50
Min: 10 / Mult: 1
0.022µF
1kV
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2611514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$165.000
10+
HK$122.260
50+
HK$121.700
100+
HK$121.140
500+
HK$116.020
More Pricing...
Total:HK$165.00
Min: 1 / Mult: 1
0.022µF
1kV
2824 [7260 Metric]
± 5%
C0G / NP0
HT 200°C Series
7.2mm
6mm
Standard Terminal
-55°C
200°C
-
2666882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$87.930
50+
HK$86.140
300+
HK$84.340
600+
HK$82.550
1200+
HK$80.750
Total:HK$879.30
Min: 10 / Mult: 1
0.039µF
630V
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2666882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$89.720
10+
HK$87.930
50+
HK$86.140
300+
HK$84.340
600+
HK$82.550
More Pricing...
Total:HK$89.72
Min: 1 / Mult: 1
0.039µF
630V
2824 [7260 Metric]
± 5%
C0G / NP0
C Series KEMET
7.2mm
6mm
Standard Terminal
-55°C
125°C
AEC-Q200
2611514RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$122.260
50+
HK$121.700
100+
HK$121.140
500+
HK$116.020
1000+
HK$113.700
Total:HK$1,222.60
Min: 10 / Mult: 1
0.022µF
1kV
2824 [7260 Metric]
± 5%
C0G / NP0
HT 200°C Series
7.2mm
6mm
Standard Terminal
-55°C
200°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY