SMD MLCC Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4066628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.835
100+
HK$0.555
500+
HK$0.482
2500+
HK$0.408
7500+
HK$0.371
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
0204 [0510 Metric]
± 20%
X7R
C Series
0.52mm
1mm
Wraparound
-55°C
125°C
4066628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.482
2500+
HK$0.408
7500+
HK$0.371
15000+
HK$0.350
Min: 500 / Mult: 10
0.047µF
50V
0204 [0510 Metric]
± 20%
X7R
C Series
0.52mm
1mm
Wraparound
-55°C
125°C
4258649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.650
2500+
HK$0.453
7500+
HK$0.412
15000+
HK$0.370
Min: 500 / Mult: 10
0.047µF
25V
0204 [0510 Metric]
± 20%
X7R
C Series
0.52mm
1mm
Standard Terminal
-55°C
125°C
4258649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.210
100+
HK$0.773
500+
HK$0.650
2500+
HK$0.453
7500+
HK$0.412
More Pricing...
Min: 10 / Mult: 10
0.047µF
25V
0204 [0510 Metric]
± 20%
X7R
C Series
0.52mm
1mm
Standard Terminal
-55°C
125°C
4258648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.680
500+
HK$1.500
2500+
HK$1.020
7500+
HK$1.010
15000+
HK$0.983
Min: 100 / Mult: 10
1µF
6.3V
0204 [0510 Metric]
± 20%
X5R
C Series
0.52mm
1mm
Standard Terminal
-55°C
85°C
4143689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.710
100+
HK$1.120
500+
HK$0.954
2500+
HK$0.691
7500+
HK$0.641
More Pricing...
Min: 10 / Mult: 10
0.1µF
16V
0204 [0510 Metric]
± 20%
X5R
C Series
0.52mm
1mm
Wraparound
-55°C
85°C
4143689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.120
500+
HK$0.954
2500+
HK$0.691
7500+
HK$0.641
15000+
HK$0.590
Min: 100 / Mult: 10
0.1µF
16V
0204 [0510 Metric]
± 20%
X5R
C Series
0.52mm
1mm
Wraparound
-55°C
85°C
4258648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.500
100+
HK$1.680
500+
HK$1.500
2500+
HK$1.020
7500+
HK$1.010
More Pricing...
Min: 10 / Mult: 10
1µF
6.3V
0204 [0510 Metric]
± 20%
X5R
C Series
0.52mm
1mm
Standard Terminal
-55°C
85°C
4134141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.726
500+
HK$0.638
2500+
HK$0.550
5000+
HK$0.530
Min: 100 / Mult: 10
0.1µF
25V
0204 [0510 Metric]
± 20%
X5R
MSRL Series
0.52mm
1mm
SMD
-55°C
85°C
4134142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.411
2500+
HK$0.360
5000+
HK$0.338
10000+
HK$0.316
50000+
HK$0.294
Min: 500 / Mult: 10
0.22µF
4V
0204 [0510 Metric]
± 20%
X6S
MSRL Series
0.52mm
1mm
SMD
-55°C
105°C
4134141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.120
100+
HK$0.726
500+
HK$0.638
2500+
HK$0.550
5000+
HK$0.530
Min: 10 / Mult: 10
0.1µF
25V
0204 [0510 Metric]
± 20%
X5R
MSRL Series
0.52mm
1mm
SMD
-55°C
85°C
4134142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.798
100+
HK$0.461
500+
HK$0.411
2500+
HK$0.360
5000+
HK$0.338
More Pricing...
Min: 10 / Mult: 10
0.22µF
4V
0204 [0510 Metric]
± 20%
X6S
MSRL Series
0.52mm
1mm
SMD
-55°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY