SMD MLCC Multilayer Ceramic Capacitors:

15 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3373865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.170
1000+
HK$0.926
Min: 100 / Mult: 10
1µF
4V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.670
100+
HK$1.170
1000+
HK$0.926
Min: 10 / Mult: 10
1µF
4V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.350
100+
HK$0.872
500+
HK$0.732
2500+
HK$0.494
7500+
HK$0.463
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
0204 [0510 Metric]
± 20%
X7R
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.490
100+
HK$0.962
500+
HK$0.921
2500+
HK$0.559
7500+
HK$0.526
More Pricing...
Min: 10 / Mult: 10
0.1µF
6.3V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.732
2500+
HK$0.494
7500+
HK$0.463
15000+
HK$0.431
Min: 500 / Mult: 10
0.047µF
50V
0204 [0510 Metric]
± 20%
X7R
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.921
2500+
HK$0.559
7500+
HK$0.526
15000+
HK$0.492
Min: 500 / Mult: 10
0.1µF
6.3V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3273610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.580
100+
HK$0.839
500+
HK$0.831
2500+
HK$0.625
5000+
HK$0.621
More Pricing...
Min: 1 / Mult: 1
-
-
0204 [0510 Metric]
-
X5R
-
0.5mm
-
Wraparound
-55°C
85°C
AEC-Q200
2611961

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.425
75000+
HK$0.372
150000+
HK$0.308
Min: 15000 / Mult: 15000
1µF
6.3V
015008 [05025 Metric]
± 20%
X5R
GRM Series
0.5mm
0.25mm
Wraparound
-55°C
85°C
-
2611961RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
HK$0.425
75000+
HK$0.372
150000+
HK$0.308
Min: 15000 / Mult: 15000
1µF
6.3V
015008 [05025 Metric]
± 20%
X5R
GRM Series
0.5mm
0.25mm
Wraparound
-55°C
85°C
-
3373864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$0.896
500+
HK$0.847
2500+
HK$0.559
7500+
HK$0.526
More Pricing...
Min: 10 / Mult: 10
0.1µF
4V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
3373864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.896
500+
HK$0.847
2500+
HK$0.559
7500+
HK$0.526
15000+
HK$0.492
Min: 100 / Mult: 10
0.1µF
4V
0204 [0510 Metric]
± 20%
X7T
CGA Series
0.5mm
1mm
Wraparound
-55°C
125°C
AEC-Q200
4572380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.390
10+
HK$17.600
50+
HK$15.630
100+
HK$15.520
200+
HK$15.410
More Pricing...
Min: 1 / Mult: 1
100pF
100V
0202 [0505 Metric]
± 20%
X7R
GMA Series
0.5mm
0.5mm
Wire Bonding
-55°C
125°C
-
4572380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.520
200+
HK$15.410
400+
HK$13.090
Min: 100 / Mult: 1
100pF
100V
-
-
-
-
0.5mm
0.5mm
Wire Bonding
-55°C
125°C
-
2990716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.576
100+
HK$0.393
500+
HK$0.322
2500+
HK$0.251
5000+
HK$0.180
More Pricing...
Min: 10 / Mult: 10
0.1µF
10V
0204 [0510 Metric]
± 20%
X5R
LLL Series
0.5mm
1mm
Wraparound
-55°C
85°C
-
2990716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.393
500+
HK$0.322
2500+
HK$0.251
5000+
HK$0.180
10000+
HK$0.109
More Pricing...
Min: 100 / Mult: 1
0.1µF
10V
0204 [0510 Metric]
± 20%
X5R
LLL Series
0.5mm
1mm
Wraparound
-55°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY