Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3677979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$69.140
10+
HK$51.960
50+
HK$45.630
300+
HK$37.080
600+
HK$36.510
More Pricing...
Min: 1 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-
-
-
-55°C
150°C
-
2985048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.160
10+
HK$38.800
50+
HK$36.170
200+
HK$25.980
600+
HK$25.470
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2781468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.300
10+
HK$28.530
50+
HK$27.050
100+
HK$25.570
200+
HK$25.060
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2809248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.680
10+
HK$26.310
50+
HK$24.660
300+
HK$14.970
600+
HK$14.880
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
1210 [3225 Metric]
± 20%
X8L
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2611458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$50.480
10+
HK$37.080
50+
HK$36.990
200+
HK$29.680
600+
HK$29.090
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
3597296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$47.850
10+
HK$32.640
50+
HK$26.390
300+
HK$22.360
600+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
0.24µF
1kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2930852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.760
10+
HK$24.170
50+
HK$21.790
100+
HK$17.350
500+
HK$15.050
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
-
2809244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$37.320
10+
HK$26.800
50+
HK$25.980
300+
HK$17.760
600+
HK$17.100
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2809253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.830
10+
HK$28.010
50+
HK$25.180
300+
HK$22.350
600+
HK$21.910
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2220 [5650 Metric]
± 10%
X8L
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
3597288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$302.090
5+
HK$275.500
10+
HK$248.910
50+
HK$227.530
100+
HK$222.980
Min: 1 / Mult: 1
0
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-
-
-
-55°C
150°C
AEC-Q200
3783815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$120.760
10+
HK$88.120
50+
HK$81.550
225+
HK$62.150
675+
HK$60.420
More Pricing...
Min: 1 / Mult: 1
0.44µF
200V
2220 [5750 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
1826358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.340
Min: 100 / Mult: 1
2.2µF
250V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
1826358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.170
10+
HK$33.210
50+
HK$30.340
Min: 1 / Mult: 1
2.2µF
250V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2210738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.800
250+
HK$20.230
500+
HK$19.650
1000+
HK$16.900
Min: 100 / Mult: 1
22µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2985048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$36.170
200+
HK$25.980
600+
HK$25.470
1000+
HK$24.950
Min: 100 / Mult: 1
22µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.800
300+
HK$20.420
600+
HK$20.040
1200+
HK$19.660
Min: 100 / Mult: 1
22µF
25V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2575968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.020
10+
HK$27.350
50+
HK$24.570
400+
HK$21.790
800+
HK$21.360
More Pricing...
Min: 1 / Mult: 1
10µF
25V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.710
600+
HK$13.570
1200+
HK$13.490
Min: 100 / Mult: 1
4.7µF
25V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$38.560
300+
HK$27.300
600+
HK$24.910
1200+
HK$23.430
Min: 100 / Mult: 1
0.22µF
630V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.950
10+
HK$18.880
50+
HK$16.790
100+
HK$14.700
600+
HK$14.410
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$30.580
10+
HK$30.170
50+
HK$29.840
300+
HK$26.390
600+
HK$24.340
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$44.040
10+
HK$43.160
50+
HK$42.280
200+
HK$41.400
600+
HK$40.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
2220 [5650 Metric]
± 20%
X8L
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2991127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$113.520
10+
HK$90.340
50+
HK$89.030
100+
HK$74.560
200+
HK$72.820
More Pricing...
Min: 1 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
2809253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$25.180
300+
HK$22.350
600+
HK$21.910
1200+
HK$21.460
Min: 100 / Mult: 1
10µF
25V
2220 [5650 Metric]
± 10%
X8L
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$47.540
10+
HK$46.590
50+
HK$45.640
300+
HK$44.690
600+
HK$43.740
More Pricing...
Min: 1 / Mult: 1
10µF
25V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
451-475 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY