Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2930852RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.350
500+
HK$15.050
1000+
HK$13.490
Min: 100 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
-
2781468RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.570
200+
HK$25.060
Min: 100 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2906239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.700
300+
HK$23.930
600+
HK$23.460
1200+
HK$22.980
Min: 100 / Mult: 1
0.22µF
630V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2990710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.220
200+
HK$18.750
Min: 100 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2809265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$31.580
300+
HK$30.920
600+
HK$30.260
1200+
HK$29.610
Min: 100 / Mult: 1
4.7µF
25V
2220 [5650 Metric]
± 10%
X8L
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.510
10+
HK$20.880
50+
HK$20.800
300+
HK$20.420
600+
HK$20.040
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2809247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.620
10+
HK$19.790
50+
HK$16.400
100+
HK$14.710
600+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$55.410
10+
HK$39.460
50+
HK$38.560
300+
HK$27.300
600+
HK$24.910
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.140
300+
HK$25.820
600+
HK$24.910
1200+
HK$23.600
Min: 100 / Mult: 1
2.2µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2906108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.760
600+
HK$15.710
1200+
HK$14.140
Min: 100 / Mult: 1
1µF
100V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.060
300+
HK$13.400
600+
HK$13.240
1200+
HK$12.580
Min: 100 / Mult: 1
1µF
50V
1210 [3225 Metric]
± 20%
X8L
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.320
300+
HK$14.720
600+
HK$11.840
1200+
HK$11.680
Min: 100 / Mult: 1
2.2µF
50V
1210 [3225 Metric]
± 20%
X8L
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$51.300
10+
HK$36.420
50+
HK$34.530
200+
HK$24.420
600+
HK$23.600
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.890
10+
HK$32.240
50+
HK$31.580
300+
HK$30.920
600+
HK$30.260
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
2220 [5650 Metric]
± 10%
X8L
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$42.280
200+
HK$41.400
600+
HK$40.520
1000+
HK$39.640
Min: 100 / Mult: 1
4.7µF
25V
2220 [5650 Metric]
± 20%
X8L
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2575968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.570
400+
HK$21.790
800+
HK$21.360
1200+
HK$20.920
Min: 100 / Mult: 1
10µF
25V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$45.640
300+
HK$44.690
600+
HK$43.740
1200+
HK$42.790
Min: 100 / Mult: 1
10µF
25V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2611458RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$37.080
50+
HK$36.990
200+
HK$29.680
600+
HK$29.090
1000+
HK$28.500
Min: 10 / Mult: 1
0.47µF
630V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809258RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$36.420
50+
HK$34.530
200+
HK$24.420
600+
HK$23.600
1000+
HK$21.620
Min: 10 / Mult: 1
2.2µF
100V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$52.200
10+
HK$38.470
50+
HK$33.670
200+
HK$28.860
600+
HK$27.380
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2220 [5650 Metric]
± 20%
X8L
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.530
10+
HK$33.950
50+
HK$33.620
200+
HK$24.830
600+
HK$23.680
More Pricing...
Min: 1 / Mult: 1
1µF
250V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.700
600+
HK$14.410
1200+
HK$14.120
Min: 100 / Mult: 1
2.2µF
25V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$47.190
10+
HK$34.450
50+
HK$30.140
300+
HK$25.820
600+
HK$24.910
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2809244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$25.980
300+
HK$17.760
600+
HK$17.100
1200+
HK$16.940
Min: 100 / Mult: 1
2.2µF
100V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2809260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.470
50+
HK$33.670
200+
HK$28.860
600+
HK$27.380
1000+
HK$26.390
Min: 10 / Mult: 1
22µF
25V
2220 [5650 Metric]
± 20%
X8L
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
476-500 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY