Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.660
300+
HK$14.970
600+
HK$14.880
1200+
HK$14.590
Min: 100 / Mult: 1
4.7µF
25V
1210 [3225 Metric]
± 20%
X8L
6.15mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$33.620
200+
HK$24.830
600+
HK$23.680
1000+
HK$22.450
Min: 100 / Mult: 1
1µF
250V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$55.410
10+
HK$39.460
50+
HK$38.560
300+
HK$27.300
600+
HK$24.910
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.620
10+
HK$19.790
50+
HK$16.400
100+
HK$14.710
600+
HK$13.570
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
150°C
AEC-Q200
2809257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.140
300+
HK$25.820
600+
HK$24.910
1200+
HK$23.600
Min: 100 / Mult: 1
2.2µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
3529327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$25.730
10+
HK$19.730
50+
HK$17.920
100+
HK$14.720
500+
HK$12.630
More Pricing...
Min: 1 / Mult: 1
0.94µF
250V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3581824

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$17.920
2500+
HK$16.860
5000+
HK$16.610
Min: 500 / Mult: 500
1.2µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
KC3 Series
-
-
-
-55°C
125°C
AEC-Q200
3529331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.640
200+
HK$11.920
600+
HK$11.430
1000+
HK$10.360
Min: 100 / Mult: 1
0.066µF
1.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3597298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.120
10+
HK$19.820
50+
HK$19.730
300+
HK$14.140
600+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3581833

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$20.970
2500+
HK$18.420
5000+
HK$15.710
Min: 500 / Mult: 500
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3386092

RoHS

Each
1+
HK$992.650
5+
HK$982.500
10+
HK$972.350
Min: 1 / Mult: 1
0.018µF
2kV
-
± 10%
C0G / NP0
13.5mm
Through Hole
KPS-MCL Indust Series
2.54mm
-
-
-55°C
200°C
-
3529328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.190
250+
HK$11.760
500+
HK$11.530
1000+
HK$11.290
Min: 100 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3597298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.730
300+
HK$14.140
600+
HK$13.400
1200+
HK$12.250
Min: 100 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3597287RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$202.870
50+
HK$190.050
100+
HK$154.290
250+
HK$151.760
500+
HK$149.230
Min: 10 / Mult: 1
0.66µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-
-
-
-55°C
150°C
AEC-Q200
3346103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.390
Min: 100 / Mult: 1
4.7µF
50V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2991127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$90.340
50+
HK$89.030
100+
HK$74.560
200+
HK$72.820
500+
HK$71.080
Min: 10 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3597295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.270
300+
HK$17.020
600+
HK$16.120
1200+
HK$14.800
Min: 100 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3597289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$277.350
5+
HK$270.080
10+
HK$262.800
50+
HK$226.220
100+
HK$211.590
Min: 1 / Mult: 1
0.88µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-
-
-
-55°C
150°C
AEC-Q200
3597284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$199.750
50+
HK$190.790
100+
HK$171.640
Min: 10 / Mult: 1
0.14µF
1.2kV
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-
-
-
-55°C
150°C
AEC-Q200
3529331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.830
10+
HK$17.350
50+
HK$14.640
200+
HK$11.920
600+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
0.066µF
1.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3581827

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$21.380
2500+
HK$18.910
5000+
HK$18.540
Min: 500 / Mult: 500
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3299599

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$26.720
1000+
HK$23.020
2000+
HK$22.560
Min: 200 / Mult: 200
47µF
25V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
3529327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
500+
HK$12.630
1000+
HK$10.540
Min: 100 / Mult: 1
0.94µF
250V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3581830

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$8.960
5000+
HK$8.150
10000+
HK$7.990
Min: 1000 / Mult: 1000
2.2µF
250V
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3386087

RoHS

Each
1+
HK$697.390
5+
HK$646.590
10+
HK$595.790
50+
HK$595.380
100+
HK$581.900
Min: 1 / Mult: 1
1.2µF
200V
-
± 10%
C0G / NP0
26.9mm
Through Hole
KPS-MCL Indust Series
2.54mm
-
-
-55°C
200°C
-
501-525 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY