Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3529330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
500+
HK$11.020
1000+
HK$10.280
Min: 100 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3299595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
300+
HK$20.390
1500+
HK$20.310
3000+
HK$19.650
Min: 300 / Mult: 300
22µF
25V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
3597295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.970
10+
HK$23.510
50+
HK$20.270
300+
HK$17.020
600+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2991124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$117.930
50+
HK$113.610
100+
HK$109.300
200+
HK$104.980
500+
HK$100.660
Min: 10 / Mult: 1
2µF
500V
± 20%
SMD
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
3597284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$245.370
5+
HK$222.560
10+
HK$199.750
50+
HK$190.790
100+
HK$171.640
Min: 1 / Mult: 1
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.390
300+
HK$22.360
600+
HK$20.390
1200+
HK$19.160
Min: 100 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$262.800
50+
HK$226.220
100+
HK$211.590
Min: 10 / Mult: 1
0.88µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$248.910
50+
HK$227.530
100+
HK$222.980
Min: 10 / Mult: 1
0
1.7kV
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3346103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.840
10+
HK$25.730
50+
HK$23.060
100+
HK$20.390
Min: 1 / Mult: 1
4.7µF
50V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
3529330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$22.030
10+
HK$15.790
50+
HK$15.540
100+
HK$12.660
500+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$51.960
50+
HK$45.630
300+
HK$37.080
600+
HK$36.510
1200+
HK$35.930
Min: 10 / Mult: 1
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$45.540
50+
HK$44.310
300+
HK$39.380
600+
HK$37.410
1200+
HK$35.350
Min: 10 / Mult: 1
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3770258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.430
10+
HK$16.280
50+
HK$14.430
100+
HK$12.580
500+
HK$11.020
More Pricing...
Min: 1 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$41.350
10+
HK$28.940
50+
HK$26.140
300+
HK$17.680
600+
HK$17.190
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$33.380
10+
HK$23.760
50+
HK$21.300
100+
HK$18.830
500+
HK$16.690
More Pricing...
Min: 1 / Mult: 1
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$34.610
10+
HK$27.950
50+
HK$24.010
300+
HK$17.920
600+
HK$15.290
More Pricing...
Min: 1 / Mult: 1
2000pF
3kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$88.120
50+
HK$81.550
225+
HK$62.150
675+
HK$60.420
1125+
HK$58.530
Min: 10 / Mult: 1
0.44µF
200V
± 10%
2220 [5750 Metric]
C0G / NP0
4.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.170
10+
HK$30.580
50+
HK$27.130
200+
HK$23.680
600+
HK$21.130
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.660
300+
HK$20.880
600+
HK$19.730
1200+
HK$19.340
Min: 100 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.830
500+
HK$16.690
1000+
HK$15.790
Min: 100 / Mult: 1
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.570
10+
HK$36.340
50+
HK$36.260
200+
HK$27.050
600+
HK$26.060
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$53.760
10+
HK$45.540
50+
HK$44.310
300+
HK$39.380
600+
HK$37.410
More Pricing...
Min: 1 / Mult: 1
0.066µF
1kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$44.150
50+
HK$38.720
300+
HK$28.860
600+
HK$28.290
1200+
HK$27.710
Min: 10 / Mult: 1
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3783805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.190
200+
HK$14.140
600+
HK$13.160
1000+
HK$12.170
Min: 100 / Mult: 1
0.094µF
500V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.140
300+
HK$17.680
600+
HK$17.190
1200+
HK$16.690
Min: 100 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
526-550 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY