Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3677983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.610
10+
HK$38.720
50+
HK$38.470
300+
HK$28.690
600+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3770270RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$32.230
50+
HK$31.820
100+
HK$25.980
500+
HK$25.900
1000+
HK$25.730
Min: 10 / Mult: 1
2µF
250V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.600
10+
HK$25.490
50+
HK$23.680
300+
HK$19.080
600+
HK$18.010
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783808RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$27.130
200+
HK$23.680
600+
HK$21.130
1000+
HK$19.650
Min: 100 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.970
300+
HK$20.470
600+
HK$20.390
1200+
HK$19.990
Min: 100 / Mult: 1
0.03µF
2.5kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$59.350
10+
HK$44.150
50+
HK$38.720
300+
HK$28.860
600+
HK$28.290
More Pricing...
Min: 1 / Mult: 1
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677972RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.930
200+
HK$20.390
600+
HK$17.920
1000+
HK$17.100
Min: 100 / Mult: 1
0.094µF
500V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3649806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$38.560
10+
HK$27.790
50+
HK$26.970
300+
HK$20.470
600+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
0.03µF
2.5kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784682

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$22.610
1000+
HK$22.160
2000+
HK$21.710
Min: 200 / Mult: 200
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3783823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.610
10+
HK$29.350
50+
HK$28.120
300+
HK$21.790
600+
HK$21.710
More Pricing...
Min: 1 / Mult: 1
3600pF
2.5kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.010
300+
HK$17.920
600+
HK$15.290
1200+
HK$14.470
Min: 100 / Mult: 1
2000pF
3kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$29.840
10+
HK$22.940
50+
HK$20.720
200+
HK$15.460
600+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
780pF
3kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.120
300+
HK$21.790
600+
HK$21.710
1200+
HK$21.280
Min: 100 / Mult: 1
3600pF
2.5kV
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.010
10+
HK$16.690
50+
HK$14.230
275+
HK$11.760
550+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
6.6µF
100V
± 10%
1812 [4532 Metric]
X7R
3.9mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$36.340
10+
HK$26.060
50+
HK$24.660
300+
HK$20.880
600+
HK$19.730
More Pricing...
Min: 1 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.230
275+
HK$11.760
550+
HK$11.180
1100+
HK$10.200
Min: 100 / Mult: 1
6.6µF
100V
± 10%
1812 [4532 Metric]
X7R
3.9mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.190
500+
HK$23.020
1000+
HK$20.230
Min: 100 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.720
200+
HK$15.460
600+
HK$13.900
1000+
HK$12.990
Min: 100 / Mult: 1
780pF
3kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$44.310
10+
HK$32.230
50+
HK$31.820
100+
HK$25.980
500+
HK$25.900
More Pricing...
Min: 1 / Mult: 1
2µF
250V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$28.120
10+
HK$20.230
50+
HK$17.190
200+
HK$14.140
600+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
0.094µF
500V
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.760
10+
HK$14.390
50+
HK$12.580
200+
HK$11.020
600+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.580
200+
HK$11.020
600+
HK$8.390
1000+
HK$7.350
Min: 100 / Mult: 1
0.044µF
2kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784681

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$19.980
2500+
HK$17.840
5000+
HK$17.490
Min: 500 / Mult: 500
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3677975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$36.260
200+
HK$27.050
600+
HK$26.060
1000+
HK$24.170
Min: 100 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3770269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.710
10+
HK$29.350
50+
HK$27.710
100+
HK$23.190
500+
HK$23.020
More Pricing...
Min: 1 / Mult: 1
2µF
200V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
551-575 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY