Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3677983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$38.720
50+
HK$38.470
300+
HK$28.690
600+
HK$28.120
1200+
HK$27.550
Min: 10 / Mult: 1
0.014µF
1.7kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3770271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$48.170
10+
HK$34.450
50+
HK$32.970
300+
HK$27.210
600+
HK$26.670
More Pricing...
Min: 1 / Mult: 1
0.94µF
500V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.680
300+
HK$19.080
600+
HK$18.010
1200+
HK$16.200
Min: 100 / Mult: 1
0.2µF
630V
± 10%
2220 [5750 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3770258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.580
500+
HK$11.020
1000+
HK$9.950
Min: 100 / Mult: 1
0.94µF
250V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784594

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
HK$23.350
1000+
HK$22.890
2000+
HK$22.420
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3770271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$32.970
300+
HK$27.210
600+
HK$26.670
1200+
HK$26.130
Min: 100 / Mult: 1
0.94µF
500V
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2343182
Each
1+
HK$743.070
2+
HK$728.210
3+
HK$713.350
Min: 1 / Mult: 1
0.1µF
25V
± 10%
-
C0G / NP0
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343177
Each
1+
HK$1,043.260
5+
HK$1,022.400
10+
HK$1,001.530
Min: 1 / Mult: 1
10µF
25V
± 10%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343184
Each
1+
HK$1,270.570
5+
HK$1,245.170
10+
HK$1,219.750
Min: 1 / Mult: 1
3.3µF
25V
± 10%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343180
Each
1+
HK$1,342.940
5+
HK$1,316.090
10+
HK$1,289.230
Min: 1 / Mult: 1
0.27µF
500V
± 20%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343176
Each
1+
HK$1,465.400
5+
HK$1,436.100
10+
HK$1,406.780
Min: 1 / Mult: 1
1µF
200V
± 20%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343178
Each
1+
HK$1,342.940
5+
HK$1,316.090
10+
HK$1,289.230
Min: 1 / Mult: 1
3.3µF
50V
± 10%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343181
Each
1+
HK$424.620
2+
HK$416.130
3+
HK$407.640
Min: 1 / Mult: 1
0.01µF
200V
± 10%
-
C0G / NP0
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2343179
Each
1+
HK$1,254.590
5+
HK$1,229.500
10+
HK$1,204.410
Min: 1 / Mult: 1
5µF
50V
± 10%
-
X7R
-
Through Hole
-
2.54mm
-
SMX Series
-55°C
125°C
-
2781470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.580
10+
HK$29.350
100+
HK$23.100
500+
HK$19.820
1000+
HK$18.580
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
2781469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$34.040
10+
HK$24.250
100+
HK$18.830
500+
HK$17.510
1000+
HK$15.380
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
4066685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$83.850
10+
HK$61.160
50+
HK$59.110
100+
HK$48.420
200+
HK$45.830
More Pricing...
Min: 1 / Mult: 1
3.3µF
350V
± 20%
SMD
X7T
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
4066791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.670
50+
HK$29.930
100+
HK$24.750
250+
HK$24.550
500+
HK$24.340
More Pricing...
Min: 1 / Mult: 1
0.14µF
630V
± 10%
SMD
C0G / NP0
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
4066791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.750
250+
HK$24.550
500+
HK$24.340
1000+
HK$21.460
Min: 100 / Mult: 1
0.14µF
630V
± 10%
SMD
C0G / NP0
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
4066685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$61.160
50+
HK$59.110
100+
HK$48.420
200+
HK$45.830
400+
HK$43.240
Min: 10 / Mult: 1
3.3µF
350V
± 20%
SMD
X7T
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
-
4695704

RoHS

Each
1+
HK$339.410
2+
HK$331.500
3+
HK$323.590
5+
HK$315.680
10+
HK$307.760
More Pricing...
Min: 1 / Mult: 1
2.5µF
900V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
4677011RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$63.840
200+
HK$60.750
400+
HK$58.590
Min: 150 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4712284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$55.090
10+
HK$38.210
50+
HK$24.410
100+
HK$21.550
200+
HK$20.490
More Pricing...
Min: 1 / Mult: 1
0.66µF
25V
± 10%
1210 [3225 Metric]
U2J
4.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
4712282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$49.570
10+
HK$27.170
50+
HK$23.250
100+
HK$20.170
250+
HK$17.830
More Pricing...
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1206 [3216 Metric]
U2J
3.2mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
4695703

RoHS

Each
1+
HK$395.220
2+
HK$372.820
3+
HK$350.420
5+
HK$328.020
10+
HK$305.620
More Pricing...
Min: 1 / Mult: 1
5µF
700V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
576-600 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY