Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4695701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$161.250
2+
HK$126.860
3+
HK$113.960
5+
HK$109.340
10+
HK$105.520
More Pricing...
Min: 1 / Mult: 1
3µF
500V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
4695700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$202.100
2+
HK$159.000
3+
HK$142.830
5+
HK$137.040
10+
HK$132.260
More Pricing...
Min: 1 / Mult: 1
3µF
500V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4677011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$89.690
10+
HK$68.480
50+
HK$66.920
100+
HK$63.840
200+
HK$60.750
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4695702RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
HK$130.060
Min: 150 / Mult: 1
-
-
± 20%
-
-
9.1mm
-
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$146.200
2+
HK$136.230
3+
HK$126.250
5+
HK$116.280
10+
HK$106.300
More Pricing...
Min: 1 / Mult: 1
2µF
500V
± 20%
2924 [7460 Metric]
-
9.1mm
Surface Mount
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695699RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
HK$104.180
Min: 150 / Mult: 1
-
-
± 20%
-
-
9.1mm
-
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$210.410
2+
HK$165.540
3+
HK$148.690
5+
HK$142.670
10+
HK$137.690
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
4695700RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
HK$124.930
Min: 150 / Mult: 1
-
-
± 20%
-
-
9.1mm
-
-
-
-
CeraLink B58035U Series
-40°C
150°C
AEC-Q200
2933565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$22.320
50+
HK$19.940
100+
HK$17.550
600+
HK$17.200
1200+
HK$16.850
Min: 10 / Mult: 1
10µF
25V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
4712283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$51.910
10+
HK$35.990
50+
HK$23.030
100+
HK$20.270
250+
HK$19.320
More Pricing...
Min: 1 / Mult: 1
0.3µF
50V
± 10%
1206 [3216 Metric]
U2J
3.2mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
4677001RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$47.350
200+
HK$47.130
400+
HK$46.910
Min: 150 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$75.710
10+
HK$57.130
50+
HK$55.080
100+
HK$47.350
200+
HK$47.130
More Pricing...
Min: 1 / Mult: 1
33µF
100V
± 20%
2220 [5750 Metric]
X7S
6.4mm
Surface Mount
-
-
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4712285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$61.040
10+
HK$42.350
50+
HK$27.070
100+
HK$23.880
200+
HK$22.720
More Pricing...
Min: 1 / Mult: 1
0.54µF
50V
± 10%
1210 [3225 Metric]
U2J
3.4mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
4695701RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20+
HK$99.680
Min: 150 / Mult: 1
-
-
± 20%
-
-
9.1mm
-
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
4712287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$88.950
10+
HK$56.050
25+
HK$48.620
50+
HK$42.890
100+
HK$40.660
More Pricing...
Min: 1 / Mult: 1
0.36µF
100V
± 10%
1210 [3225 Metric]
U2J
3.4mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.800
10+
HK$11.140
100+
HK$9.920
500+
HK$9.820
1000+
HK$9.350
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3649273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.670
2+
HK$39.730
3+
HK$36.790
5+
HK$33.850
10+
HK$30.910
More Pricing...
Min: 1 / Mult: 1
0.68µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2990713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.080
10+
HK$23.510
100+
HK$15.540
500+
HK$13.810
1000+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3581831

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$19.080
2500+
HK$16.440
5000+
HK$15.710
Min: 500 / Mult: 500
47µF
25V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
1826351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$42.520
10+
HK$33.320
50+
HK$30.530
100+
HK$25.800
500+
HK$23.890
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
1826346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.160
10+
HK$25.200
100+
HK$23.090
500+
HK$19.520
1000+
HK$18.070
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 20%
1812 [4532 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
1826355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.530
10+
HK$31.760
50+
HK$29.100
100+
HK$24.600
500+
HK$22.770
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
1826351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.800
500+
HK$23.890
1000+
HK$22.740
Min: 100 / Mult: 1
3.3µF
50V
± 10%
2220 [5650 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
1826346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.150
250+
HK$23.120
500+
HK$19.520
1000+
HK$18.070
2000+
HK$17.200
Min: 100 / Mult: 1
0.47µF
250V
± 20%
1812 [4532 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2781466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$20.720
1000+
HK$19.160
2000+
HK$18.780
Min: 500 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
601-625 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY