Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2990713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$23.510
100+
HK$15.540
500+
HK$13.810
1000+
HK$13.400
2000+
HK$12.990
Min: 10 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
2781469RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$17.510
1000+
HK$15.380
2000+
HK$14.140
Min: 500 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
2781466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.530
10+
HK$30.250
100+
HK$24.170
500+
HK$20.720
1000+
HK$19.160
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
2781470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$19.820
1000+
HK$18.580
2000+
HK$17.510
Min: 500 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3529324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$18.340
1000+
HK$17.430
Min: 500 / Mult: 1
20µF
25V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3581829

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$15.380
5000+
HK$13.650
10000+
HK$13.380
Min: 1000 / Mult: 1000
22µF
50V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3529324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$32.800
10+
HK$28.280
50+
HK$25.650
100+
HK$21.130
500+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
20µF
25V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$57.460
10+
HK$42.420
100+
HK$32.310
500+
HK$28.940
1000+
HK$26.880
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3784486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.650
10+
HK$35.760
100+
HK$26.880
500+
HK$23.020
1000+
HK$21.460
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3649273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
HK$30.300
Min: 100 / Mult: 1
0.68µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3770260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.750
10+
HK$17.020
100+
HK$12.580
500+
HK$10.610
1000+
HK$9.620
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3784487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$42.420
100+
HK$32.310
500+
HK$28.940
1000+
HK$26.880
2000+
HK$26.350
Min: 10 / Mult: 1
33µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3784486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$23.020
1000+
HK$21.460
2000+
HK$21.040
Min: 500 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3770260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$12.580
500+
HK$10.610
1000+
HK$9.620
2000+
HK$9.430
Min: 100 / Mult: 1
0.3µF
630V
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2210729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$20.980
10+
HK$16.500
100+
HK$14.830
500+
HK$14.230
1000+
HK$13.730
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
± 20%
1812 [4532 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.830
500+
HK$14.230
1000+
HK$13.730
2000+
HK$12.970
Min: 100 / Mult: 1
2.2µF
250V
± 20%
1812 [4532 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3784489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.820
1000+
HK$9.350
2000+
HK$8.740
Min: 500 / Mult: 1
0.47µF
630V
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
-
-
-
KRM Series
-55°C
125°C
-
3932685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$90.340
10+
HK$85.820
50+
HK$72.260
100+
HK$67.740
500+
HK$63.060
More Pricing...
Min: 1 / Mult: 1
0.1µF
1000V
± 10%
2220 [5650 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3932685RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$85.820
50+
HK$72.260
100+
HK$67.740
500+
HK$63.060
1000+
HK$58.380
Min: 10 / Mult: 1
0.1µF
1000V
± 10%
2220 [5650 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
626-644 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY