Stacked Multilayer Ceramic Capacitors:

651 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.750
50+
HK$27.850
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$169.250
10+
HK$126.510
50+
HK$122.480
100+
HK$103.910
200+
HK$101.970
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3416470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$41.840
50+
HK$30.340
100+
HK$24.250
250+
HK$23.380
500+
HK$22.500
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$80.230
10+
HK$57.960
50+
HK$50.800
100+
HK$45.050
200+
HK$44.030
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
2210746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$37.650
50+
HK$27.000
100+
HK$21.480
250+
HK$21.060
500+
HK$20.630
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$40.940
50+
HK$27.210
100+
HK$23.020
250+
HK$22.940
500+
HK$22.860
More Pricing...
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3770255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.130
10+
HK$28.200
50+
HK$27.460
100+
HK$22.530
500+
HK$20.140
More Pricing...
Min: 1 / Mult: 1
20µF
25V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$48.750
10+
HK$35.840
50+
HK$30.750
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2478280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$34.860
Min: 100 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
3346111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.050
10+
HK$28.200
50+
HK$27.460
Min: 1 / Mult: 1
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
3784488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$24.990
10+
HK$17.430
50+
HK$15.500
100+
HK$13.570
200+
HK$12.950
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
2210746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.480
250+
HK$21.060
500+
HK$20.630
Min: 100 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$101.960
50+
HK$78.160
100+
HK$67.420
250+
HK$67.170
500+
HK$64.070
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2809266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$46.940
10+
HK$34.280
50+
HK$33.950
200+
HK$25.240
600+
HK$24.750
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
1826354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.750
Min: 100 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2478280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.320
10+
HK$36.170
50+
HK$34.860
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
2809266RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
HK$33.950
200+
HK$25.240
600+
HK$24.750
1000+
HK$23.430
Min: 100 / Mult: 1
4.7µF
100V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2781467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.300
200+
HK$20.880
Min: 100 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2781467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$36.740
10+
HK$26.760
50+
HK$24.030
100+
HK$21.300
200+
HK$20.880
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
2991128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$126.510
50+
HK$122.480
100+
HK$103.910
200+
HK$101.970
Min: 10 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3416463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$23.020
250+
HK$22.940
500+
HK$22.860
1000+
HK$19.760
Min: 100 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$101.960
50+
HK$78.160
100+
HK$67.420
250+
HK$67.170
500+
HK$64.070
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3346111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$27.460
Min: 100 / Mult: 1
10µF
50V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
AEC-Q200
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$23.430
50+
HK$18.500
250+
HK$14.880
500+
HK$14.510
1000+
HK$14.140
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
1-25 of 651 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY