Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$39.750
50+
HK$27.850
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.900
250+
HK$22.450
500+
HK$21.990
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$104.070
50+
HK$78.240
100+
HK$67.590
250+
HK$66.500
500+
HK$61.970
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$104.070
50+
HK$78.240
100+
HK$67.590
250+
HK$66.500
500+
HK$61.970
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3581448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$24.990
50+
HK$18.750
250+
HK$15.710
500+
HK$14.640
1000+
HK$13.730
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$18.750
250+
HK$15.710
500+
HK$14.640
1000+
HK$13.730
2000+
HK$11.920
Min: 100 / Mult: 1
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3770272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$27.870
300+
HK$21.540
600+
HK$21.050
1200+
HK$20.550
Min: 100 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3770272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$35.100
10+
HK$29.430
50+
HK$27.870
300+
HK$21.540
600+
HK$21.050
More Pricing...
Min: 1 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2809242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$15.990
10+
HK$11.390
100+
HK$10.240
Min: 1 / Mult: 1
2.2µF
100V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
2809242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.240
Min: 100 / Mult: 1
2.2µF
100V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
KPS SMD Series
-
-
-
-55°C
125°C
-
3386088

RoHS

Each
1+
HK$748.090
5+
HK$741.670
Min: 1 / Mult: 1
0.22µF
630V
-
± 10%
C0G / NP0
26.9mm
Through Hole
KPS-MCL Indust Series
2.54mm
-
-
-55°C
200°C
-
3783810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$26.710
10+
HK$21.530
50+
HK$18.510
100+
HK$16.790
Min: 1 / Mult: 1
3000pF
2kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3924596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$50.980
10+
HK$44.170
50+
HK$39.650
100+
HK$34.480
200+
HK$34.340
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
-
Surface Mount
MEGACAP CA Series
-
5.7mm
5mm
-55°C
125°C
-
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$58.950
50+
HK$51.580
100+
HK$42.740
250+
HK$38.320
500+
HK$35.380
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$31.820
10+
HK$27.230
50+
HK$25.240
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
HK$42.740
250+
HK$38.320
500+
HK$35.380
1000+
HK$33.990
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3386093

RoHS

Each
1+
HK$715.910
Min: 1 / Mult: 1
0.047µF
2kV
-
± 10%
C0G / NP0
26.9mm
Through Hole
KPS-MCL Indust Series
2.54mm
-
-
-55°C
200°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$25.240
Min: 100 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
-
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.990
200+
HK$8.810
1000+
HK$7.620
2400+
HK$7.550
5000+
HK$7.480
More Pricing...
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$23.450
10+
HK$15.250
100+
HK$9.990
200+
HK$8.810
1000+
HK$7.620
More Pricing...
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$41.210
10+
HK$36.700
50+
HK$32.110
300+
HK$26.560
600+
HK$25.990
Min: 1 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$32.110
300+
HK$26.560
600+
HK$25.990
Min: 100 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$21.330
200+
HK$18.320
600+
HK$14.640
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.790
Min: 100 / Mult: 1
3000pF
2kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$30.700
10+
HK$23.580
50+
HK$21.330
200+
HK$18.320
600+
HK$14.640
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
1-25 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY