Suppression Ceramic Capacitors:

1,116 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2507762

RoHS

Each
1+
HK$3.870
50+
HK$2.360
100+
HK$1.670
250+
HK$1.580
500+
HK$1.480
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
1902218

RoHS

Each
1+
HK$3.790
50+
HK$2.470
100+
HK$1.500
250+
HK$1.440
500+
HK$1.370
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1902208

RoHS

Each
1+
HK$1.980
50+
HK$1.200
100+
HK$1.030
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2507757

RoHS

Each
1+
HK$3.210
50+
HK$2.180
100+
HK$1.340
250+
HK$1.210
500+
HK$1.080
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
1902236

RoHS

Each
1+
HK$5.800
10+
HK$3.430
50+
HK$3.280
100+
HK$3.130
200+
HK$2.730
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
3298317

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$9.870
5000+
HK$8.880
10000+
HK$8.710
Min: 1000 / Mult: 1000
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
1812600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$9.650
50+
HK$6.260
250+
HK$4.970
500+
HK$4.490
1000+
HK$4.100
Min: 5 / Mult: 5
1000pF
± 10%
250V
X1 / Y2
250V
250V
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
-
2mm
SMD
GA3 Series
-
-55°C
125°C
-
1902205

RoHS

Each
1+
HK$2.220
50+
HK$1.360
100+
HK$0.913
250+
HK$0.844
500+
HK$0.774
More Pricing...
Min: 1 / Mult: 1
680pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1812600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.260
250+
HK$4.970
500+
HK$4.490
1000+
HK$4.100
Min: 100 / Mult: 5
1000pF
± 10%
250V
X1 / Y2
250V
250V
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
-
2mm
SMD
GA3 Series
-
-55°C
125°C
-
2992847

RoHS

Each
1+
HK$4.030
10+
HK$2.200
25+
HK$1.900
50+
HK$1.600
100+
HK$1.300
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y2
440V
400V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
-25°C
85°C
-
2858795

RoHS

Each
1+
HK$4.790
10+
HK$2.610
25+
HK$2.110
50+
HK$1.450
100+
HK$0.999
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
440V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
DE1 Series
-
-25°C
85°C
-
3340785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.430
50+
HK$3.740
100+
HK$2.730
250+
HK$2.610
500+
HK$2.490
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
-
X1 / Y2
250V
250V
-
2211 [5728 Metric]
-
Surface Mount
-
-
-
GA3 Series
-
-55°C
125°C
-
3340785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.730
250+
HK$2.610
500+
HK$2.490
1000+
HK$2.370
Min: 100 / Mult: 1
220pF
± 10%
-
X1 / Y2
250V
250V
-
2211 [5728 Metric]
-
Surface Mount
-
-
-
GA3 Series
-
-55°C
125°C
-
4209365

RoHS

Each
1+
HK$15.120
Min: 1 / Mult: 1
6800pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
9.5mm
-
-
440L Series
-
-30°C
125°C
-
4258677

RoHS

Each
1+
HK$3.290
50+
HK$2.200
100+
HK$1.350
250+
HK$1.220
500+
HK$1.090
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
-
X1 / Y1
440V
400V
-
Radial Leaded
-
Through Hole
10mm
-
-
CD45 Series
-
-40°C
125°C
-
4128790

RoHS

Each
1+
HK$6.250
50+
HK$3.870
100+
HK$2.540
250+
HK$2.250
500+
HK$1.960
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
300VAC
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
-40°C
125°C
-
2610631

RoHS

Each
1+
HK$5.520
10+
HK$5.510
50+
HK$5.500
100+
HK$4.570
Min: 1 / Mult: 1
-
± 20%
-
X1 / Y1
-
-
-
Radial Leaded
-
Through Hole
-
-
-
ERP610 Series
-
-
-
-
4066795

RoHS

Each
1+
HK$2.760
50+
HK$1.860
100+
HK$1.630
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
CS45 Series
-
-40°C
125°C
-
1902221

RoHS

Each
1+
HK$7.310
10+
HK$4.780
50+
HK$4.370
100+
HK$3.960
200+
HK$3.390
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2429869

RoHS

Each
1+
HK$2.720
50+
HK$1.410
100+
HK$0.845
250+
HK$0.820
500+
HK$0.795
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
AY2 Series
-
-55°C
125°C
-
2858804

RoHS

Each
1+
HK$3.860
10+
HK$2.180
25+
HK$1.900
50+
HK$1.620
100+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
-
X1 / Y2
300VAC
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
20°C
85°C
-
3289470

RoHS

Each
5+
HK$3.330
100+
HK$2.760
500+
HK$2.410
Min: 5 / Mult: 5
2500pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
WYO Series
-
-40°C
125°C
-
4146308

RoHS

Each
10+
HK$2.080
100+
HK$1.420
500+
HK$1.310
1000+
HK$1.010
2000+
HK$0.990
More Pricing...
Min: 10 / Mult: 10
220pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4260671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.930
200+
HK$2.670
500+
HK$2.400
Min: 100 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4146301

RoHS

Each
10+
HK$3.830
200+
HK$2.130
600+
HK$2.120
1000+
HK$1.740
2000+
HK$1.630
More Pricing...
Min: 10 / Mult: 10
470pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
1-25 of 1116 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY