0.1µF 1kV General Purpose Film Capacitors:

350 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1006030

RoHS

Each
10+
HK$2.180
100+
HK$1.950
500+
HK$1.590
1000+
HK$1.360
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1166887

RoHS

Each
1+
HK$19.290
10+
HK$13.170
50+
HK$10.750
100+
HK$9.990
200+
HK$9.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+
HK$3.780
50+
HK$2.410
250+
HK$1.980
500+
HK$1.250
1000+
HK$1.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$1.170
250+
HK$1.050
500+
HK$0.831
1000+
HK$0.764
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1890145

RoHS

Each
10+
HK$2.170
100+
HK$1.670
500+
HK$1.580
2500+
HK$1.320
5000+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890134

RoHS

Each
10+
HK$2.930
100+
HK$2.090
500+
HK$1.700
2500+
HK$1.620
5000+
HK$1.370
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1744789

RoHS

Each
1+
HK$3.200
10+
HK$1.670
50+
HK$1.480
100+
HK$1.280
200+
HK$1.190
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
8.4mm
-
10.3mm
8.4mm
ECQE(F) Series
-40°C
105°C
-
2809008

RoHS

Each
1+
HK$20.800
10+
HK$14.310
50+
HK$11.760
150+
HK$10.530
600+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
1166877

RoHS

Each
1+
HK$20.970
50+
HK$11.160
100+
HK$10.240
250+
HK$9.440
500+
HK$8.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 10%
-
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
9695001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$8.390
50+
HK$4.170
250+
HK$3.810
500+
HK$3.190
1000+
HK$2.990
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.1µF
± 2%
-
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
-
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
1215481

RoHS

Each
1+
HK$8.060
10+
HK$4.170
100+
HK$3.350
500+
HK$2.970
1000+
HK$2.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
10mm
12.5mm
-
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
2525325

RoHS

Each
5+
HK$2.250
50+
HK$0.964
250+
HK$0.853
500+
HK$0.669
1000+
HK$0.617
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518986

RoHS

Each
1+
HK$6.520
50+
HK$3.540
100+
HK$3.240
250+
HK$2.960
500+
HK$2.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1890248

RoHS

Each
5+
HK$12.500
50+
HK$7.860
250+
HK$6.340
500+
HK$5.760
1000+
HK$4.140
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
-
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1006031

RoHS

Each
10+
HK$2.270
100+
HK$1.580
500+
HK$1.390
2500+
HK$1.320
5000+
HK$1.310
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2429342

RoHS

Each
10+
HK$0.831
100+
HK$0.740
500+
HK$0.576
1000+
HK$0.527
3000+
HK$0.428
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2797819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.360
50+
HK$1.040
250+
HK$0.906
500+
HK$0.705
1500+
HK$0.646
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429344

RoHS

Each
10+
HK$1.300
100+
HK$1.070
500+
HK$0.749
1000+
HK$0.683
3500+
HK$0.559
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2860186

RoHS

Each
1+
HK$11.270
50+
HK$6.670
100+
HK$6.050
250+
HK$6.010
500+
HK$5.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 2%
-
25V
63V
Through Hole
Radial Leaded
-
5mm
7.2mm
-
6mm
11mm
MKP416 Series
-55°C
85°C
-
1854904

RoHS

Each
1+
HK$6.170
10+
HK$3.280
50+
HK$3.140
100+
HK$2.990
200+
HK$2.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.3mm
-
13mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
1215469

RoHS

Each
5+
HK$7.810
50+
HK$3.830
250+
HK$3.390
500+
HK$2.920
1000+
HK$2.910
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
10mm
13mm
-
12.5mm
13mm
MKT368 Series
-55°C
105°C
-
2728547

RoHS

Each
1+
HK$6.170
10+
HK$3.980
50+
HK$3.810
100+
HK$3.640
200+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1890267

RoHS

Each
10+
HK$3.220
100+
HK$2.720
500+
HK$2.240
1000+
HK$2.090
3500+
HK$1.830
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
250V/µs
5mm
10mm
MKP2 Series
-55°C
100°C
AEC-Q200
3256709

RoHS

Each
1+
HK$3.050
50+
HK$2.510
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6mm
12mm
WCAP-FTBE Series
-40°C
85°C
-
3296212

RoHS

Each
1+
HK$130.130
5+
HK$111.840
10+
HK$93.550
25+
HK$88.460
50+
HK$83.360
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
-
35mm
50mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-25 of 350 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY