1µF 1kV General Purpose Film Capacitors:

216 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890139

RoHS

Each
10+
HK$4.510
100+
HK$3.400
500+
HK$3.060
1000+
HK$2.840
3500+
HK$2.640
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1006040

RoHS

Each
10+
HK$4.720
100+
HK$3.600
500+
HK$3.400
1000+
HK$3.140
3500+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1572145

RoHS

Each
1+
HK$16.860
10+
HK$8.470
50+
HK$7.860
216+
HK$6.520
648+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
PHE426/F426 Series
-55°C
85°C
-
2112915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.690
50+
HK$6.160
250+
HK$5.670
500+
HK$3.880
1000+
HK$3.670
More Pricing...
Min: 5 / Mult: 5
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
2.5mm
1.4mm
FCA Series
-40°C
85°C
-
2112915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.160
250+
HK$5.670
500+
HK$3.880
1000+
HK$3.670
2000+
HK$3.600
Min: 100 / Mult: 1
Metallized Acrylic Stacked
1210 [3225 Metric]
1µF
± 20%
12V
16V
Surface Mount
Wraparound
-
-
3.2mm
2.5mm
1.4mm
FCA Series
-40°C
85°C
-
1692372

RoHS

Each
1+
HK$5.100
50+
HK$2.580
100+
HK$2.040
250+
HK$1.980
500+
HK$1.910
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+
HK$5.130
50+
HK$2.450
100+
HK$2.210
250+
HK$2.020
500+
HK$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166043

RoHS

Each
1+
HK$42.180
10+
HK$30.200
50+
HK$25.670
200+
HK$23.070
400+
HK$20.810
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
2429339

RoHS

Each
10+
HK$2.500
100+
HK$2.270
500+
HK$1.850
1700+
HK$1.240
3400+
HK$1.220
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2429346

RoHS

Each
10+
HK$2.950
100+
HK$2.270
500+
HK$1.850
1000+
HK$1.760
2000+
HK$1.600
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2468846

RoHS

Each
10+
HK$5.390
100+
HK$3.880
500+
HK$3.270
1000+
HK$3.080
2000+
HK$2.970
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32521 Series
-55°C
125°C
AEC-Q200
2065253

RoHS

Each
1+
HK$19.820
10+
HK$13.070
100+
HK$10.360
500+
HK$9.460
1000+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1890147

RoHS

Each
10+
HK$4.260
100+
HK$3.620
500+
HK$2.850
1000+
HK$2.840
2000+
HK$2.590
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
7.2mm
13mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200792

RoHS

Each
5+
HK$16.110
50+
HK$9.320
250+
HK$8.560
500+
HK$7.890
1000+
HK$7.210
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2763215

RoHS

Each
10+
HK$2.200
100+
HK$1.780
500+
HK$1.610
1000+
HK$1.480
2000+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2747964

RoHS

Each
10+
HK$3.190
100+
HK$2.580
500+
HK$2.310
1400+
HK$2.210
2800+
HK$2.060
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
1166027

RoHS

Each
1+
HK$51.870
5+
HK$47.890
10+
HK$43.900
20+
HK$42.810
40+
HK$41.710
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
15mm
15mm
MKT373 Series
-55°C
105°C
-
1890156

RoHS

Each
10+
HK$6.980
100+
HK$6.010
500+
HK$5.030
1000+
HK$4.060
3000+
HK$3.080
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
2860187

RoHS

Each
1+
HK$31.730
10+
HK$22.280
50+
HK$21.210
100+
HK$20.550
200+
HK$19.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
25V
63V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
MKP416 Series
-55°C
85°C
-
3770020

RoHS

Each
10+
HK$4.980
50+
HK$4.770
100+
HK$4.560
700+
HK$3.440
1400+
HK$3.380
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
2529143

RoHS

Each
10+
HK$15.010
50+
HK$11.540
200+
HK$9.910
600+
HK$8.280
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R75L Series
-55°C
105°C
-
1744824

RoHS

Each
1+
HK$24.170
10+
HK$16.360
50+
HK$14.230
100+
HK$13.160
200+
HK$11.760
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
21.9mm
31mm
21.9mm
ECQE(F) Series
-40°C
105°C
-
1413771

RoHS

Each
1+
HK$9.950
10+
HK$5.490
25+
HK$5.390
50+
HK$5.280
100+
HK$5.170
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14.5mm
18mm
14.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1890163

RoHS

Each
5+
HK$12.120
50+
HK$7.260
250+
HK$6.110
500+
HK$4.890
1000+
HK$4.330
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215540

RoHS

Each
1+
HK$34.300
5+
HK$29.570
10+
HK$24.830
20+
HK$22.960
40+
HK$21.090
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
-
1-25 of 216 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY