1kV General Purpose Film Capacitors:

3,406 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429347

RoHS

Each
10+
HK$0.800
100+
HK$0.520
500+
HK$0.478
1000+
HK$0.437
3500+
HK$0.408
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1519282

RoHS

Each
10+
HK$3.820
100+
HK$2.490
500+
HK$1.670
2500+
HK$1.420
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
-
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
1519308

RoHS

Each
10+
HK$3.560
100+
HK$2.330
500+
HK$1.570
2500+
HK$1.320
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
5.5mm
11.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
3494936

RoHS

Each
1+
HK$33.990
5+
HK$25.050
10+
HK$20.600
25+
HK$18.140
50+
HK$16.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
7mm
165mm
MKP385 Series
-55°C
110°C
-
2429343

RoHS

Each
10+
HK$1.100
100+
HK$0.700
500+
HK$0.645
1000+
HK$0.595
3500+
HK$0.515
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679415

RoHS

Each
10+
HK$1.670
100+
HK$0.880
500+
HK$0.840
1000+
HK$0.800
2000+
HK$0.725
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679447

RoHS

Each
10+
HK$1.620
100+
HK$1.010
500+
HK$0.935
1000+
HK$0.855
3000+
HK$0.800
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
-
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2835680

RoHS

Each
10+
HK$4.150
50+
HK$3.500
100+
HK$2.840
500+
HK$2.380
1300+
HK$2.000
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2901413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.660
100+
HK$4.050
500+
HK$3.140
1000+
HK$3.130
4000+
HK$2.630
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
-
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
-
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2860185

RoHS

Each
5+
HK$9.770
50+
HK$4.430
250+
HK$4.410
500+
HK$4.200
1000+
HK$3.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
-
4.1mm
13.2mm
MKT368 Series
-55°C
105°C
-
2985259

RoHS

Each
1+
HK$413.130
5+
HK$322.750
10+
HK$282.990
50+
HK$248.340
252+
HK$224.170
Min: 1 / Mult: 1
Metallized PET Stacked
-
8.2µF
± 10%
-
160V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
-
30mm
16mm
JSN Series
-55°C
125°C
AEC-Q200
2901413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.050
500+
HK$3.140
1000+
HK$3.130
4000+
HK$2.630
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
-
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
-
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
2901396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.370
500+
HK$3.830
1000+
HK$3.450
2000+
HK$3.290
4000+
HK$3.190
More Pricing...
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
-
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
2901396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$6.370
50+
HK$4.970
100+
HK$4.370
500+
HK$3.830
1000+
HK$3.450
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
-
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
3494921

RoHS

Each
5+
HK$4.620
50+
HK$3.640
250+
HK$3.090
500+
HK$2.600
1000+
HK$2.240
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7mm
MKP385 Series
-55°C
110°C
-
3494957

RoHS

Each
5+
HK$4.960
50+
HK$3.120
250+
HK$2.550
500+
HK$2.150
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
3518866

RoHS

Each (Supplied on Full Reel)
Full Reel
7200+
HK$1.460
Min: 7200 / Mult: 7200
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518792

RoHS

Each (Supplied on Full Reel)
Full Reel
9600+
HK$0.891
Min: 9600 / Mult: 9600
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
-
3mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
3518810

RoHS

Each (Supplied on Full Reel)
Full Reel
5200+
HK$1.630
Min: 5200 / Mult: 5200
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
3494870

RoHS

Each
1+
HK$29.670
10+
HK$22.780
25+
HK$21.690
50+
HK$20.580
100+
HK$18.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
7.5mm
15.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1006030

RoHS

Each
10+
HK$2.180
100+
HK$1.950
500+
HK$1.590
1000+
HK$1.360
2500+
HK$1.300
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2112916

RoHS

Each
5+
HK$6.090
50+
HK$3.850
250+
HK$2.730
500+
HK$2.250
1000+
HK$2.190
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
MKT1817 Series
-55°C
100°C
-
1189720

RoHS

Each
1+
HK$23.930
10+
HK$17.180
100+
HK$14.060
500+
HK$12.090
1000+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9520414

RoHS

Each
1+
HK$20.580
100+
HK$18.580
1000+
HK$16.420
3000+
HK$14.850
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
0.01µF
± 1%
-
40V
63V
Through Hole
PC Pin
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
9750932

RoHS

Each
1+
HK$5.130
50+
HK$2.450
100+
HK$2.210
250+
HK$2.020
500+
HK$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 3406 items
of 137 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY