1kV General Purpose Film Capacitors:

3,248 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429344

RoHS

Each
10+
HK$1.870
100+
HK$1.060
500+
HK$0.822
1000+
HK$0.749
3500+
HK$0.691
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1006030

RoHS

Each
10+
HK$2.080
100+
HK$1.910
500+
HK$1.550
1000+
HK$1.440
2500+
HK$1.330
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890135

RoHS

Each
10+
HK$2.910
100+
HK$2.010
500+
HK$1.850
2500+
HK$1.700
5000+
HK$1.550
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200782

RoHS

Each
1+
HK$5.800
50+
HK$2.790
100+
HK$2.530
250+
HK$2.310
500+
HK$2.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1890139

RoHS

Each
10+
HK$5.210
100+
HK$3.930
500+
HK$3.580
1000+
HK$3.330
3500+
HK$2.960
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1215508

RoHS

Each
5+
HK$2.470
50+
HK$1.910
250+
HK$1.580
500+
HK$1.080
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$1.080
250+
HK$0.954
500+
HK$0.749
1000+
HK$0.683
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1005979

RoHS

Each
10+
HK$2.010
100+
HK$1.710
500+
HK$1.580
2500+
HK$1.250
6000+
HK$1.180
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890134

RoHS

Each
10+
HK$3.240
100+
HK$2.400
500+
HK$1.910
2500+
HK$1.660
5000+
HK$1.500
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1005983

RoHS

Each
10+
HK$2.180
100+
HK$1.870
500+
HK$1.520
2500+
HK$1.260
6000+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1005988

RoHS

Each
10+
HK$2.050
100+
HK$1.860
500+
HK$1.750
2500+
HK$1.670
6000+
HK$1.660
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
2809008

RoHS

Each
1+
HK$24.990
10+
HK$14.060
50+
HK$13.120
150+
HK$12.170
600+
HK$10.770
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
-
11.3mm
16.5mm
PME261/P561 Series
-40°C
100°C
-
2749933

RoHS

Each
1+
HK$18.250
10+
HK$9.950
50+
HK$8.560
400+
HK$7.170
800+
HK$6.940
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
-
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
-
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
1890137

RoHS

Each
10+
HK$4.210
100+
HK$3.610
500+
HK$3.450
2500+
HK$3.210
5000+
HK$2.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1519285

RoHS

Each
10+
HK$1.960
100+
HK$1.780
500+
HK$1.440
2500+
HK$1.180
6000+
HK$1.140
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
9519955

RoHS

Each
1+
HK$17.450
50+
HK$14.480
100+
HK$12.260
1000+
HK$10.710
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
10pF
± 10%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
9520791

RoHS

Each
1+
HK$19.730
50+
HK$17.810
100+
HK$15.740
250+
HK$14.230
500+
HK$12.560
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
470pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
-
1572148

RoHS

Each
1+
HK$45.050
10+
HK$29.190
50+
HK$27.180
171+
HK$25.160
513+
HK$25.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
-
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1890146

RoHS

Each
10+
HK$3.170
100+
HK$2.170
500+
HK$1.760
2500+
HK$1.520
5000+
HK$1.490
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1006024

RoHS

Each
10+
HK$2.040
100+
HK$1.840
500+
HK$1.490
2500+
HK$1.250
5000+
HK$1.180
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890156

RoHS

Each
10+
HK$7.190
100+
HK$6.280
500+
HK$5.360
1000+
HK$4.440
3000+
HK$3.520
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
10mm
13mm
-
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1005986

RoHS

Each
10+
HK$2.010
100+
HK$1.780
500+
HK$1.460
2500+
HK$1.180
6000+
HK$1.170
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1650969

RoHS

Each
5+
HK$3.290
50+
HK$1.620
250+
HK$1.390
500+
HK$1.370
1000+
HK$1.350
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1005982

RoHS

Each
10+
HK$2.090
100+
HK$1.880
500+
HK$1.520
2500+
HK$1.210
6000+
HK$1.170
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
2860213

RoHS

Each
1+
HK$56.720
10+
HK$35.680
50+
HK$34.240
100+
HK$32.800
200+
HK$30.870
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
4.7µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1-25 of 3248 items
of 130 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY