0.33µF General Purpose Film Capacitors:

104 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890136

RoHS

Each
10+
HK$3.640
100+
HK$2.490
500+
HK$2.080
2500+
HK$1.750
5000+
HK$1.650
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1413774

RoHS

Each
1+
HK$7.550
10+
HK$5.190
50+
HK$4.610
100+
HK$4.040
200+
HK$3.770
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
-
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3132812

RoHS

Each
1+
HK$5.480
10+
HK$3.210
50+
HK$2.920
100+
HK$2.620
200+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
7mm
14mm
ECWFE Series
-40°C
105°C
-
2495906

RoHS

Each
10+
HK$4.670
50+
HK$4.440
100+
HK$4.210
500+
HK$3.520
1000+
HK$3.330
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
R71 Series
-55°C
105°C
-
1005967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.530
250+
HK$7.000
500+
HK$5.440
1500+
HK$3.910
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
-
40V
63V
Surface Mount
Wraparound
-
-
3mm
-
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1166023

RoHS

Each
1+
HK$34.940
5+
HK$31.040
10+
HK$27.130
25+
HK$26.060
50+
HK$24.990
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
8.5mm
18mm
MKT373 Series
-55°C
105°C
-
1890269

RoHS

Each
5+
HK$11.080
50+
HK$5.910
250+
HK$5.540
500+
HK$4.400
1500+
HK$3.170
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
250V/µs
8.5mm
14mm
MKP2 Series
-55°C
100°C
AEC-Q200
2763211

RoHS

Each
10+
HK$1.580
100+
HK$1.030
500+
HK$0.945
1000+
HK$0.855
2500+
HK$0.735
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
1005967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$12.250
50+
HK$7.530
250+
HK$7.000
500+
HK$5.440
1500+
HK$3.910
Min: 5 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.33µF
± 10%
-
40V
63V
Surface Mount
Wraparound
-
-
3mm
-
6.1mm
3mm
SMDT Series
-55°C
100°C
-
9750908

RoHS

Each
10+
HK$1.810
100+
HK$1.650
500+
HK$1.340
2500+
HK$1.240
4000+
HK$1.130
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
8mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1679406

RoHS

Each
10+
HK$1.580
100+
HK$1.040
500+
HK$0.970
1000+
HK$0.910
3000+
HK$0.895
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
-
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2468969

RoHS

Each
5+
HK$6.920
50+
HK$3.740
250+
HK$3.420
500+
HK$2.840
1000+
HK$2.640
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
3296023

RoHS

Each
1+
HK$5.430
50+
HK$3.000
100+
HK$2.260
250+
HK$2.060
500+
HK$1.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
-
5.6mm
15.4mm
ECWFD Series
-40°C
110°C
-
1215512

RoHS

Each
5+
HK$8.310
50+
HK$4.980
250+
HK$4.450
500+
HK$3.920
1000+
HK$3.870
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
-
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1890235

RoHS

Each
10+
HK$5.570
100+
HK$3.750
500+
HK$3.010
1000+
HK$2.980
1800+
HK$2.940
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
180V
250V
Through Hole
PC Pin
-
15mm
18mm
-
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
1166040

RoHS

Each
1+
HK$16.250
50+
HK$12.320
100+
HK$10.700
250+
HK$9.970
500+
HK$9.240
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
-
7.2mm
8mm
MKT470 Series
-55°C
125°C
-
1166841

RoHS

Each
5+
HK$18.090
50+
HK$12.750
250+
HK$9.540
500+
HK$8.310
1000+
HK$7.540
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Axial Leaded
0.33µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1215489

RoHS

Each
1+
HK$25.400
50+
HK$15.050
100+
HK$13.810
250+
HK$12.870
500+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
15mm
16mm
-
17.5mm
16mm
MKT368 Series
-55°C
105°C
-
3770017

RoHS

Each
10+
HK$2.810
100+
HK$2.380
500+
HK$1.860
1200+
HK$1.610
2400+
HK$1.450
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
1854885

RoHS

Each
1+
HK$4.890
10+
HK$4.310
50+
HK$3.610
100+
HK$2.900
200+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
16.4mm
-
13mm
16.4mm
ECWF(A) Series
-40°C
105°C
-
2468967

RoHS

Each
1+
HK$6.410
50+
HK$3.160
100+
HK$2.870
250+
HK$2.630
500+
HK$2.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2925034

RoHS

Each
1+
HK$10.030
10+
HK$5.460
100+
HK$4.920
500+
HK$4.290
1000+
HK$3.990
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
-
-
-
250V
-
PC Pin
-
15mm
-
-
6mm
12mm
-
-55°C
105°C
-
1679379

RoHS

Each
10+
HK$7.860
50+
HK$7.310
100+
HK$6.750
700+
HK$6.060
1400+
HK$5.940
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
-
18mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
1200795

RoHS

Each
5+
HK$12.580
50+
HK$8.720
250+
HK$6.430
500+
HK$5.380
1000+
HK$5.260
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
7mm
16mm
B32653 Series
-55°C
110°C
AEC-Q200
2710240

RoHS

Each
10+
HK$1.410
100+
HK$1.260
500+
HK$0.995
1000+
HK$0.958
2000+
HK$0.921
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY