0.47µF General Purpose Film Capacitors:

179 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890137

RoHS

Each
10+
HK$4.210
100+
HK$3.610
500+
HK$3.450
2500+
HK$3.210
5000+
HK$2.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890240

RoHS

Each
1+
HK$14.640
50+
HK$8.190
100+
HK$7.440
250+
HK$6.890
1000+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
400V
Through Hole
PC Pin
-
27.5mm
31.5mm
9mm
19mm
MKP1 Series
-55°C
100°C
AEC-Q200
1006037

RoHS

Each
10+
HK$2.600
100+
HK$2.230
500+
HK$2.120
2500+
HK$1.760
4000+
HK$1.680
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
3256666

RoHS

Each
1+
HK$6.030
50+
HK$4.920
100+
HK$4.050
250+
HK$3.530
500+
HK$3.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
2495923

RoHS

Each
10+
HK$7.850
50+
HK$6.800
100+
HK$5.880
500+
HK$4.450
1000+
HK$3.930
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
13mm
12mm
R71 Series
-55°C
105°C
-
2835683

RoHS

Each
1+
HK$22.940
10+
HK$18.350
50+
HK$16.280
100+
HK$14.210
480+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
9750916

RoHS

Each
5+
HK$3.870
50+
HK$1.800
250+
HK$1.620
500+
HK$1.310
1000+
HK$1.260
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
2797875

RoHS

Each
1+
HK$20.390
10+
HK$11.920
25+
HK$11.290
50+
HK$10.660
100+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32654 Series
-55°C
110°C
AEC-Q200
1215513

RoHS

Each
5+
HK$6.170
50+
HK$3.650
250+
HK$2.490
500+
HK$2.470
1000+
HK$2.460
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1854887

RoHS

Each
1+
HK$8.640
10+
HK$3.960
50+
HK$3.810
100+
HK$3.650
200+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.6mm
13mm
17.6mm
ECWF(A) Series
-40°C
105°C
-
3132806

RoHS

Each
1+
HK$7.400
10+
HK$3.910
50+
HK$3.670
100+
HK$3.430
200+
HK$3.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
15mm
ECWFE Series
-40°C
105°C
-
3770019

RoHS

Each
10+
HK$3.970
50+
HK$3.580
100+
HK$3.180
900+
HK$2.560
1800+
HK$2.450
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
3594573

RoHS

Each
1+
HK$100.910
10+
HK$79.120
50+
HK$69.090
190+
HK$59.460
570+
HK$53.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
F463 Series
-55°C
105°C
-
1166122

RoHS

Each
1+
HK$18.090
50+
HK$10.440
100+
HK$9.620
250+
HK$8.880
500+
HK$8.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679361

RoHS

Each
10+
HK$4.480
50+
HK$4.300
100+
HK$4.110
500+
HK$3.470
1200+
HK$3.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1166902

RoHS

Each
1+
HK$22.610
5+
HK$19.370
10+
HK$16.120
25+
HK$15.420
50+
HK$14.720
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
2495909

RoHS

Each
10+
HK$5.330
50+
HK$5.120
100+
HK$4.900
500+
HK$4.620
1000+
HK$4.190
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R71 Series
-55°C
105°C
-
2579258

RoHS

Each
10+
HK$3.930
50+
HK$3.390
100+
HK$2.840
500+
HK$2.760
1000+
HK$2.710
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
MMK/F601 Series
-55°C
100°C
-
2805900

RoHS

Each
1+
HK$10.120
10+
HK$5.350
50+
HK$5.270
100+
HK$5.180
200+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
1200777

RoHS

Each
1+
HK$7.330
10+
HK$4.700
50+
HK$3.670
100+
HK$3.350
200+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1744792

RoHS

Each
1+
HK$5.510
10+
HK$2.600
50+
HK$2.480
100+
HK$2.350
200+
HK$2.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
1685479

RoHS

Each
1+
HK$7.190
2+
HK$5.460
3+
HK$5.060
5+
HK$4.650
10+
HK$4.050
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
MCPBSFC Series
-55°C
85°C
-
9753010

RoHS

Each
1+
HK$5.680
50+
HK$2.740
100+
HK$2.490
250+
HK$2.280
500+
HK$2.060
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
12mm
10mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
2495914

RoHS

Each
10+
HK$6.460
50+
HK$5.740
410+
HK$5.010
820+
HK$4.750
1230+
HK$4.660
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
2710241

RoHS

Each
10+
HK$1.700
100+
HK$1.530
500+
HK$1.220
1800+
HK$0.987
3600+
HK$0.921
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
1-25 of 179 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY