0.68µF General Purpose Film Capacitors:

74 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518866

RoHS

Each (Supplied on Full Reel)
Full Reel
7200+
HK$1.460
Min: 7200 / Mult: 7200
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1006039

RoHS

Each
10+
HK$2.940
100+
HK$2.800
500+
HK$2.660
2500+
HK$2.180
4000+
HK$1.910
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200814

RoHS

Each
1+
HK$24.320
5+
HK$20.760
10+
HK$17.200
25+
HK$15.780
50+
HK$14.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
2805917

RoHS

Each
1+
HK$6.170
50+
HK$3.280
100+
HK$2.490
250+
HK$2.430
500+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
-
1200778

RoHS

Each
1+
HK$8.480
10+
HK$4.620
50+
HK$4.440
100+
HK$4.250
200+
HK$3.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2495748

RoHS

Each
1+
HK$21.680
10+
HK$20.280
50+
HK$20.210
153+
HK$20.120
612+
HK$20.050
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
0
-55°C
105°C
-
3518900

RoHS

Each
10+
HK$3.420
100+
HK$3.270
500+
HK$2.890
1000+
HK$2.570
2000+
HK$2.380
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1413770

RoHS

Each
1+
HK$15.290
10+
HK$9.870
50+
HK$7.970
100+
HK$6.070
200+
HK$5.970
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
9694307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$10.660
50+
HK$10.220
250+
HK$9.780
500+
HK$9.340
1000+
HK$8.890
Min: 5 / Mult: 5
Metallized Acrylic Stacked
1206 [3216 Metric]
0.68µF
± 20%
12V
16V
Surface Mount
SMD
-
-
3.2mm
1.6mm
1.4mm
ECPU(A) Series
-40°C
85°C
-
2446337

RoHS

Each
10+
HK$2.640
100+
HK$2.390
500+
HK$1.960
1700+
HK$1.540
3400+
HK$1.510
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2581179

RoHS

Each
1+
HK$5.590
50+
HK$3.230
100+
HK$3.030
250+
HK$2.830
500+
HK$2.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
3256692

RoHS

Each
1+
HK$7.470
50+
HK$5.830
100+
HK$5.360
250+
HK$4.820
500+
HK$4.340
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
15mm
WCAP-FTBE Series
-40°C
85°C
-
1166135

RoHS

Each
1+
HK$26.390
10+
HK$18.990
50+
HK$15.620
200+
HK$14.470
400+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19.5mm
26mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
9751351

RoHS

Each
1+
HK$11.020
10+
HK$7.300
50+
HK$6.890
100+
HK$6.470
200+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2495908

RoHS

Each
10+
HK$5.360
50+
HK$4.620
350+
HK$3.880
700+
HK$3.810
1050+
HK$3.730
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
2797791

RoHS

Each
5+
HK$9.380
50+
HK$5.220
250+
HK$4.800
500+
HK$4.000
1000+
HK$3.760
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
200V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1166075

RoHS

Each
5+
HK$13.980
50+
HK$9.380
250+
HK$8.800
500+
HK$8.020
1000+
HK$7.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166146

RoHS

Each
1+
HK$73.410
10+
HK$51.960
50+
HK$46.200
100+
HK$42.830
200+
HK$42.790
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
28mm
MKT468 Series
-55°C
100°C
AEC-Q200
1215535

RoHS

Each
1+
HK$12.010
50+
HK$6.730
100+
HK$6.110
250+
HK$5.700
500+
HK$5.280
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
1890108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.400
250+
HK$6.130
500+
HK$5.500
1500+
HK$5.070
3000+
HK$4.860
Min: 100 / Mult: 5
Metallized PET
2824 [7260 Metric]
0.68µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3mm
6.1mm
3mm
SMDT Series
-55°C
100°C
-
1679408

RoHS

Each
10+
HK$2.920
100+
HK$2.300
500+
HK$1.980
1000+
HK$1.920
2000+
HK$1.690
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679395

RoHS

Each
1+
HK$12.370
10+
HK$10.020
50+
HK$8.340
100+
HK$7.140
200+
HK$6.270
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
27mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
9750924

RoHS

Each
10+
HK$2.510
100+
HK$2.290
500+
HK$1.880
1000+
HK$1.670
3000+
HK$1.460
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
7.2mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166042

RoHS

Each
1+
HK$32.310
50+
HK$20.970
100+
HK$18.500
250+
HK$17.760
500+
HK$17.020
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
9.5mm
7.2mm
9mm
MKT470 Series
-55°C
125°C
-
1215480

RoHS

Each
5+
HK$19.820
50+
HK$11.680
250+
HK$10.610
500+
HK$9.130
1000+
HK$8.470
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY