1µF General Purpose Film Capacitors:

216 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890139

RoHS

Each
10+
HK$4.420
100+
HK$3.330
500+
HK$3.000
1000+
HK$2.780
3500+
HK$2.690
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1006040

RoHS

Each
10+
HK$3.650
100+
HK$3.270
500+
HK$3.010
1000+
HK$2.980
3500+
HK$2.260
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
5mm
10mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890156

RoHS

Each
10+
HK$6.840
100+
HK$5.890
500+
HK$4.930
1000+
HK$3.970
3000+
HK$3.010
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1572145

RoHS

Each
1+
HK$17.650
10+
HK$7.360
50+
HK$7.160
216+
HK$6.940
648+
HK$6.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
PHE426/F426 Series
-55°C
85°C
-
2449114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$42.270
10+
HK$31.060
50+
HK$25.920
100+
HK$24.180
800+
HK$23.710
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
40V
63V
Surface Mount
SMD
-
-
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
2449114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.180
800+
HK$23.710
1600+
HK$23.220
Min: 100 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
40V
63V
Surface Mount
SMD
-
-
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
1692372

RoHS

Each
1+
HK$4.610
50+
HK$2.180
100+
HK$2.000
250+
HK$1.820
500+
HK$1.640
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+
HK$5.030
50+
HK$2.400
100+
HK$2.170
250+
HK$1.980
500+
HK$1.780
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166043

RoHS

Each
1+
HK$41.850
10+
HK$29.350
50+
HK$25.750
200+
HK$22.150
400+
HK$20.970
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
2429339

RoHS

Each
10+
HK$2.290
100+
HK$2.070
500+
HK$1.690
1700+
HK$1.430
3400+
HK$1.240
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2429346

RoHS

Each
10+
HK$1.850
100+
HK$1.680
500+
HK$1.540
1000+
HK$1.480
2000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2468846

RoHS

Each
1+
HK$8.320
50+
HK$4.240
100+
HK$3.890
250+
HK$3.590
500+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32521 Series
-55°C
125°C
AEC-Q200
2065253

RoHS

Each
1+
HK$20.470
10+
HK$12.010
100+
HK$10.860
500+
HK$9.460
1000+
HK$8.800
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1890147

RoHS

Each
10+
HK$4.170
100+
HK$3.540
500+
HK$2.790
1000+
HK$2.780
2000+
HK$2.530
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
7.2mm
13mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200792

RoHS

Each
1+
HK$15.810
10+
HK$11.150
50+
HK$9.070
100+
HK$8.370
200+
HK$7.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
2763215

RoHS

Each
10+
HK$2.200
100+
HK$1.980
500+
HK$1.610
1000+
HK$1.480
2000+
HK$1.340
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2747964

RoHS

Each
10+
HK$3.200
100+
HK$2.590
500+
HK$2.180
1400+
HK$2.100
2800+
HK$2.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
3649876

RoHS

Each
1+
HK$11.920
10+
HK$6.320
25+
HK$5.960
50+
HK$5.590
100+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
18.5mm
B32652 Series
-55°C
100°C
AEC-Q200
1166027

RoHS

Each
1+
HK$41.270
5+
HK$40.450
10+
HK$39.620
20+
HK$38.800
40+
HK$37.970
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
15mm
15mm
MKT373 Series
-55°C
105°C
-
1198356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.790
50+
HK$21.790
100+
HK$16.440
250+
HK$16.120
500+
HK$15.790
Min: 1 / Mult: 1
Metallized PEN Stacked
3925 [9863 Metric]
1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
5.1mm
ECWU(C) Series
-55°C
125°C
-
1215509

RoHS

Each
5+
HK$15.050
50+
HK$6.610
250+
HK$4.860
500+
HK$4.830
1000+
HK$4.790
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
2860187

RoHS

Each
1+
HK$18.500
10+
HK$18.260
50+
HK$18.020
100+
HK$17.780
200+
HK$17.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
25V
63V
Through Hole
Radial Leaded
-
15mm
17.5mm
10mm
16.5mm
MKP416 Series
-55°C
85°C
-
3770020

RoHS

Each
10+
HK$4.500
50+
HK$4.310
100+
HK$4.110
700+
HK$3.170
1400+
HK$3.110
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
1744824

RoHS

Each
1+
HK$21.950
10+
HK$14.060
50+
HK$13.530
100+
HK$12.990
200+
HK$12.050
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
21.9mm
31mm
21.9mm
ECQE(F) Series
-40°C
105°C
-
1890163

RoHS

Each
5+
HK$10.610
50+
HK$6.670
250+
HK$5.390
500+
HK$4.430
1000+
HK$3.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1-25 of 216 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY