Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
220pF General Purpose Film Capacitors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ HK$2.130 100+ HK$1.890 500+ HK$1.520 2500+ HK$1.360 6000+ HK$1.290 More Pricing... | Total:HK$21.30 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$3.070 100+ HK$1.850 500+ HK$1.490 2500+ HK$1.260 6000+ HK$1.140 More Pricing... | Total:HK$30.70 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 10+ HK$3.340 100+ HK$2.790 500+ HK$2.290 1000+ HK$2.120 2400+ HK$1.890 More Pricing... | Total:HK$33.40 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 15mm | 18mm | 5mm | 11mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$1.630 100+ HK$1.460 500+ HK$1.170 1000+ HK$1.090 2000+ HK$0.979 More Pricing... | Total:HK$16.30 Min: 10 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.460 500+ HK$1.170 1000+ HK$1.090 2000+ HK$0.979 4000+ HK$0.871 | Total:HK$146.00 Min: 100 / Mult: 1 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 5% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ HK$17.580 50+ HK$9.280 100+ HK$8.360 250+ HK$7.550 | Total:HK$17.58 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 220pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 1+ HK$19.730 50+ HK$17.810 100+ HK$15.740 250+ HK$14.230 500+ HK$12.560 More Pricing... | Total:HK$19.73 Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 220pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$3.770 50+ HK$1.900 250+ HK$1.880 500+ HK$1.590 1500+ HK$1.470 | Total:HK$18.85 Min: 5 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.900 250+ HK$1.880 500+ HK$1.590 1500+ HK$1.470 | Total:HK$190.00 Min: 100 / Mult: 1 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ HK$6.490 50+ HK$6.230 100+ HK$5.970 500+ HK$5.100 1000+ HK$4.830 More Pricing... | Total:HK$64.90 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 3000+ HK$1.360 15000+ HK$1.160 30000+ HK$1.130 | Total:HK$4,080.00 Min: 3000 / Mult: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 10+ HK$5.810 50+ HK$5.580 100+ HK$5.340 500+ HK$4.540 1000+ HK$4.280 More Pricing... | Total:HK$58.10 Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$4.030 50+ HK$1.960 250+ HK$1.760 500+ HK$1.420 1500+ HK$1.320 More Pricing... | Total:HK$20.15 Min: 5 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ HK$11.680 50+ HK$5.030 100+ HK$4.500 500+ HK$4.180 1000+ HK$4.060 More Pricing... | Total:HK$11.68 Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | 0 | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$2.070 100+ HK$1.880 500+ HK$1.510 1000+ HK$1.400 2000+ HK$1.330 More Pricing... | Total:HK$20.70 Min: 10 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$1.960 250+ HK$1.760 500+ HK$1.420 1500+ HK$1.320 3000+ HK$1.210 | Total:HK$196.00 Min: 100 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 220pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 0.9mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$1.880 500+ HK$1.510 1000+ HK$1.400 2000+ HK$1.330 4000+ HK$1.260 | Total:HK$188.00 Min: 100 / Mult: 10 | Metallized PPS Stacked | 0603 [1608 Metric] | 220pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | - | |||||