2700pF General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2468990

RoHS

Each
10+
HK$2.800
100+
HK$1.990
500+
HK$1.630
1000+
HK$1.510
2000+
HK$1.430
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
9520511

RoHS

Each
1+
HK$19.730
50+
HK$17.810
100+
HK$15.740
250+
HK$14.230
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2700pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
9520120

RoHS

Each
1+
HK$19.090
50+
HK$15.850
100+
HK$13.410
1000+
HK$11.730
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
2700pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
2326057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.440
500+
HK$1.210
1000+
HK$1.020
4000+
HK$0.890
8000+
HK$0.835
Min: 100 / Mult: 1
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
2326057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.850
100+
HK$1.440
500+
HK$1.210
1000+
HK$1.020
4000+
HK$0.890
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
2700pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
9695230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.120
250+
HK$1.830
500+
HK$1.580
1500+
HK$1.540
Min: 100 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2099872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.830
50+
HK$2.900
100+
HK$2.520
500+
HK$1.870
1000+
HK$1.710
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2099872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.520
500+
HK$1.870
1000+
HK$1.710
Min: 100 / Mult: 1
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
9695230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.110
50+
HK$2.120
250+
HK$1.830
500+
HK$1.580
1500+
HK$1.540
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2469021

RoHS

Each
10+
HK$2.890
100+
HK$1.980
500+
HK$1.620
1000+
HK$1.510
2000+
HK$1.440
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2901380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.570
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2805968

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.250
15000+
HK$1.160
30000+
HK$1.120
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
2700pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2901380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.960
50+
HK$2.580
100+
HK$2.570
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3519035

RoHS

Each (Supplied on Full Reel)
Full Reel
3320+
HK$1.140
Min: 3320 / Mult: 3320
Metallized PP
Radial Box - 2 Pin
2700pF
± 5%
600V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
2446143RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.220
500+
HK$5.530
1000+
HK$5.010
3000+
HK$4.730
Min: 100 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$8.690
50+
HK$7.130
100+
HK$6.220
500+
HK$5.530
1000+
HK$5.010
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.710
500+
HK$5.030
1000+
HK$4.570
3000+
HK$4.310
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 20%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$8.190
50+
HK$6.530
100+
HK$5.710
500+
HK$5.030
1000+
HK$4.570
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 20%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY