3300pF General Purpose Film Capacitors:

65 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4226467

RoHS

Each
10+
HK$0.938
100+
HK$0.839
500+
HK$0.675
2500+
HK$0.494
4000+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2763225

RoHS

Each
10+
HK$1.170
100+
HK$0.705
500+
HK$0.660
1000+
HK$0.615
3500+
HK$0.445
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805924

RoHS

Each
1+
HK$7.990
10+
HK$4.340
50+
HK$3.830
100+
HK$3.310
200+
HK$3.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
1005985

RoHS

Each
10+
HK$2.710
100+
HK$1.960
500+
HK$1.850
2500+
HK$1.670
6000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
3518975

RoHS

Each
10+
HK$2.650
100+
HK$2.420
500+
HK$1.990
1000+
HK$1.840
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
500V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1679445

RoHS

Each
10+
HK$0.945
100+
HK$0.630
500+
HK$0.575
1000+
HK$0.520
2000+
HK$0.492
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
9520538

RoHS

Each
1+
HK$19.710
100+
HK$17.790
1000+
HK$15.730
3000+
HK$14.220
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
9752927

RoHS

Each
10+
HK$0.938
100+
HK$0.839
500+
HK$0.675
2500+
HK$0.494
4000+
HK$0.485
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1679414

RoHS

Each
10+
HK$1.340
100+
HK$1.100
500+
HK$0.956
1000+
HK$0.849
2000+
HK$0.771
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3442286

RoHS

Each
5+
HK$6.360
50+
HK$5.570
250+
HK$4.610
500+
HK$4.140
1000+
HK$3.820
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
700V
2kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
3518976

RoHS

Each
5+
HK$6.910
50+
HK$3.770
250+
HK$3.450
500+
HK$2.850
1000+
HK$2.650
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1890173

RoHS

Each
10+
HK$3.260
100+
HK$2.500
500+
HK$2.360
2500+
HK$2.270
6000+
HK$1.820
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 2.5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1166868

RoHS

Each
1+
HK$15.620
50+
HK$8.090
100+
HK$7.350
250+
HK$6.620
1000+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
3300pF
± 10%
-
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
1519321

RoHS

Each
10+
HK$4.160
100+
HK$3.290
500+
HK$2.790
2500+
HK$2.370
5000+
HK$2.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
2763224

RoHS

Each
10+
HK$0.987
100+
HK$0.888
500+
HK$0.707
1000+
HK$0.650
3000+
HK$0.502
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518964

RoHS

Each
10+
HK$2.810
100+
HK$2.550
500+
HK$2.100
1000+
HK$1.870
3000+
HK$1.630
More Pricing...
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
1166066

RoHS

Each
5+
HK$21.620
50+
HK$12.660
250+
HK$11.680
500+
HK$9.950
1000+
HK$9.290
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
3300pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
1678912

RoHS

Each
1+
HK$16.440
10+
HK$9.460
50+
HK$8.680
100+
HK$7.890
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
-
650V
1.6kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
1890198

RoHS

Each
10+
HK$3.810
100+
HK$3.280
500+
HK$2.700
1000+
HK$2.580
2000+
HK$2.220
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890273

RoHS

Each
10+
HK$2.340
100+
HK$1.990
500+
HK$1.710
2500+
HK$1.440
5000+
HK$1.390
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
9695303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.530
50+
HK$2.090
250+
HK$1.890
500+
HK$1.530
1500+
HK$1.420
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 2%
-
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
9520139

RoHS

Each
1+
HK$17.180
50+
HK$14.270
100+
HK$12.070
1000+
HK$10.560
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
3300pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
1855044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.200
50+
HK$1.930
250+
HK$1.730
500+
HK$1.390
1500+
HK$1.300
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 5%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1413896

RoHS

Each
1+
HK$19.080
50+
HK$11.430
100+
HK$11.020
250+
HK$9.670
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
550V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
18mm
11mm
MKP385 Series
-55°C
105°C
-
9695303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.090
250+
HK$1.890
500+
HK$1.530
1500+
HK$1.420
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
3300pF
± 2%
-
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY